Taoglas - Antennas
1.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 30 dBi | 50 Ohms | 1.8 | - 40 C | + 85 C | Screw | Connector | SMA Male | 1.57542 GHz | 29 mm | IP69 | RG-174 | ||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.5 GHz | - 3 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 2.4 GHz | 8.7 mm | 6.2 mm | 3.2 mm | |||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 50 Ohms | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | 1.13 mm Coax | ||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | - 1 dBic, - 1.5 dBic | 4 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | Patch | 1 Band | PCB Mount | SMD/SMT | 1.57542 THz | 12 mm | 12 mm | 4 mm | ||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1 Band | PCB Mount | SMD/SMT | 1.575 THz | 25 mm | 25 mm | 4 mm | ||||||||||||||||||||||||||||
Not Available Online | Poly Bags | |||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 1.575 GHz | 1.61 GHz | 50 Ohms | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA | 40.4 mm | 37.8 mm | 17 mm | RG-174 | |||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 5.85 GHz | 5.925 GHz | Chip | SMD/SMT | - 2.44 dB | 75 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | 1.6 mm | 0.8 mm | 0.3 mm | Reel | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 4.6 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | RP-SMA | 105 mm | 30 mm | 7.7 mm | IP65 | RG-174 | ||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 5.8 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | - 40 C | + 85 C | MIMO | 2 Band | Direct / Permanent Mount | Connector | RP-SMA Male | RG-316 | ||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | GPS, GLONASS | Module | Panel | 50 Ohms | - 40 C | + 85 C | 2 Band | Magnetic Mount | Connector | RP-SMA Male | IP67 | RG-174 | |||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 600 MHz | 6 GHz | Collinear | Radome | 6 dBi | 50 Ohms | 150 W | - 40 C | + 85 C | Dipole | 1 Band | Bracket Mount | Connector | N Female | Public Safety, Remote Monitoring, Security | 340 mm | 70 mm | 50 mm | IP65 | |||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 868 MHz | 870 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | Patch | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | 34 mm | 7 mm | 0.8 mm | 1.13 mm Coax | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 824 MHz | 2.17 GHz | GLONASS, GPS | Module | Dome | 32 dB | 50 Ohms | 1.5:1 | 5 W | - 40 C | + 85 C | MIMO | 2 Band | Screw | 1.57542 GHz, 1.602 GHz | GPS, GLONASS, Galileo | 35.6 mm | IP67, IP69K | NFC-200, RG-174 | Spartan | ||||||||||||||||
Not Available Online | Unspecified Antennas | |||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | |||||||||||||||||||||||||||||||||||||
Not Available Online |