Taoglas - Antennas
1.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Active Multi-Band | 1.17645 GHz | 1.602 GHz | GLONASS, GPS | Module | Dome | 24 dBi, 25 dBi, 22 dBi, 26 dBi, 28 dBi, 28 dBi | 50 Ohms | - 40 C | + 85 C | Direct / Permanent Mount | SMA Male | SMA Male | Autonomous Driving, Precision Positioning, Precision Agriculture, Inventory Management, Telematics | 58 mm | IP67 | RG-174 | Sure | Bulk | |||||||||||||||||
Mfr: GGBTP.35.3.A.40 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Terrablast GGBTP.35.3.A.40 GPS L1 35*35*3.72mm Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.561 GHz | 1.602 GHz | Bluetooth, BLE | GPS | Patch | 4.12 dBi, 4.03 dBi, 4.33 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Pin | UAV, Automotive | 35 mm | 35 mm | 3.5 mm | Tray | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Module | Dome | - 40 C | + 85 C | Screw | 145 mm | 145 mm | 35.6 mm | IP67, IP69K | Spartan | Bulk | |||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Mfr: TGDC16010-SA00 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Iridium Short Burst Data (SBD), Embedded, Unfiltered, Passive, With SMA Connector | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 11 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 | Connector | Connector | SMA Male | 44.6 mm | IP67 | Vortex | Bulk | ||||||||||||||||||||||
Not Available Online | PCB Antennas | Embedded | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 23 dBi | 50 Ohms | 2 | - 40 C | + 85 C | IPEX MHFI | 12 mm | 12 mm | 3.5 mm | ||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 5.15 GHz | 5.9 GHz | Loop | Chip | 2.1 dBi | 50 Ohms | 50 W | 1 Band | PCB Mount | SMD/SMT | WiFi, WHDMI, ISB | 3.2 mm | 1.6 mm | 0.5 mm | HLA | ||||||||||||||||||||
Mfr: A.03.B.101111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS SCW MNT 40DB LNG CBL RUN RG174 SMA(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 1.575 GHz | 1.575 GHz | 41.5 dBic | 50 Ohms | 1 Band | GPS L1/Galileo E1 | 29 mm | Bulk | |||||||||||||||||||||||||||
Mfr: RG.02.01.3000W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Roadmarker RG.02 4G Cellular Adhesive Antenna, SMA(M), 1.5M WY-100 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | ISM | Module | Dome | 3.2 dBi, 2.8 dBi, 1.6 dBi, 2.4 dBi, 1.3 dBi, 1 dBi, 2 dBi, 3 dBi | 50 Ohms | 1.92, 1.38, 1.78, 1.38, 1.92, 1.92, 1.29, 1.38 | 10 W | - 40 C | + 85 C | 8 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz | Smart Metering, Remote Monitoring, Security | 17.6 mm | IP67 | CAB.826 | Roadmarker | Bulk | ||||||||
Mfr: FXR.06.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXR.06.A.dg NFC Flexible antenna with Ferrite Layer | Not Available Online | RFID/NFC Antennas | PCB Antennas | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | Embedded | 1 Band | Adhesive Mount | ACH Female | Mobile, ELectronic Wallet, Health Care ID Scanner, Payment Reader, Office ID, Access Control, IoT | 47 mm | 47 mm | 0.15 mm | 75 mm Twisted Pair | FXR | Bulk | ||||||||||||||||||
Mfr: GPSF.36.7.A.30 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPSF.36 GPS L1/L2 36*36*7mm Single Feed Stacked Patch Passive Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.227 GHz | 1.575 GHz | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Patch | Stacked | 5.44 dBi, 3.1 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Pin | 1.2276 GHz, 1.57542 GHz | UAVs, Drones, Transportation, Autonmous Vehicles, Marine, Agriculture, Navigation | 36 mm | 36 mm | 4 mm | Tray | ||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | 1.574397 GHz | 1.607 GHz | GLONASS, GPS | Patch | Ceramic | 4.24 dBi, 4.38 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Pin | 25 mm | 25 mm | 2 mm | |||||||||||||||||||||
Mfr: FXP07.B.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXP07B 3G/2G Cellular Flexible PCB with solder pads, 100mm oe1.13, I-PEX MHF I | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Monopole | 824 MHz | 2.17 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS | ISM, RFID | PCB Trace | T-Pad Flex | 0 dBi, 1 dBi, 1 dBi, 1 dBi, 1 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | IPEX MHF1 | 868 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | POS Devices | 41 mm | 24 mm | 100 mm RF1.13 | Bulk | ||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 824 MHz | 5.9 GHz | GLONASS, GPS | WiFi | Module | Dome | 2.1 dBi, - 0.2 dBi, 2.9 dBi, 3 dBi, 5.1 dBi, 2.1 dBi, 2.9 dBi, 3.8 dBi, 2.8 dBi | 10 MHz | 50 Ohms | 2, 1.6:1 | - 40 C | + 85 C | MIMO | 3 Band | Screw | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | 1.57542 GHz/1.602 GHz | GPS, GLONASS, Galileo, Cellular | 145.6 mm | 145.6 mm | 39.5 mm | IP67 | CFD-200, RG-174 | MA600 | Bulk | ||||||||||
Mfr: MA961.A.BICG.002.wm TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA961 Guardian 4in1 2*LTE MIMO and 2*Wi-Fi MIMO Wall Mount Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 5.85 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Panel | 50 Ohms | 3, 3 | - 40 C | + 85 C | 6 Band | Bracket Mount | Connector | RP-SMA Male, SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.5 GHz, 3.5 GHz, 5.2 GHz, 5.8 GHz | IoT Gateway, Routers, HD Video Streaming, Transportation | 146 mm | 134 mm | 20 mm | IP67 | 3 M RG174, 3 M KSR200-P | Bulk | ||||||||
Mfr: MA2220.A.TT.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA2220 2in1 AM/FM DAB Adhesive Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | MIMO | 535 kHz | 240 MHz | Module | I-Bar | 2 dB, 10 dB, 12 dB | - 40 C | + 85 C | 2 Band | Adhesive Mount | DAB, AM/FM | 550 mm | 60 mm | 7.2 mm | IP41 | RG-174 | Bulk | ||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.6 GHz | Whip | Straight | 3.1 dBi, 3.11 dBi, 3.29 dBi, 0.29 dBi, 3.31 dBi, 2.6 dBi, 2.29 dBi, 4.02 dBi | 50 Ohms | 100 W | - 40 C | + 85 C | 10 Band | Connector | N-type Male | N Type Male | Computer-Aided Dispatch, EMS Electronic Patient Care Reporting, Vehicle Mounted RMS/Citations/Scanners, Video Streaming | 42 mm | 42 mm | 79.45 mm | IP67, IP69K | FNS | Bulk | ||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 824 MHz | 2.17 GHz | - 2.1 dBi, - 2.2 dBi, - 2.3 dBi, 2.6 dBi, 5 dBi | 50 Ohms | 2:1 | 50 W | - 40 C | + 85 C | 5 Band | Magnetic Mount | Connector | SMA Male | 116 mm | RG-174 | ||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 3 dBi | 81 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.57542 GHz | 10 mm | 3.2 mm | 3.9 mm | |||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 902 MHz | 928 MHz | 1 dBi | 50 Ohms | 6:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Female | 915 MHz | 10 mm | 3.2 mm | 0.5 mm | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 30 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 5 Band | Screw | Connector | SMA Male | 1.57542 GHz | 29 mm | IP69 | RG-174 |