Taoglas - Antennas
1.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GNSS, GPS, GLONASS, Galileo, BEIDOU | Patch | Stacked | 50 Ohms | - 40 C | + 85 C | MIMO | PCB Mount | Pin | SMA-RA | RF1.13 | ADFGP.50A | |||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: AP.12B.07.0057A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS 24DB PTCH ANT MOD 57MM 1.13 U.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.574397 GHz | 1.576443 GHz | GPS | Patch | Active | 23.5 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | U.FL | MHF1 U.FL | 1.57542 GHz | GPS L1/Galileo E1 | 12 mm | 12 mm | 3.5 mm | 1.13 mm Coax | Bulk | ||||||||||||||
Mfr: FXP07.09.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 850/900/1800/1900/.. ./2100MHz Cell 1.13 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Flexible Antenna | 824 MHz | 2.17 GHz | PCB Trace | T-Bar Flex | 1.5 dB to 3 dB | 50 Ohms | 7.3 | - 40 C | + 85 C | 5 Band | Adhesive Mount | MMCX Male | MMCX Male | GSM | 41 mm | 24 mm | 1.13 mm Coax | Bulk | |||||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 GPS/GSM RG174 SMA(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 1.575 GHz | GSM | GPS | 32 dB | 10 MHz | 50 Ohms | GPS L1/Galileo E1 | 10.8 mm | Bulk | |||||||||||||||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 3in1 Screw Mnt GPS/GLON/Cell/Wi-Fi | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Low Profile | 2.4 GHz | 5 GHz | Cellular (NBIoT, LTE) | GPS | WiFi | 31 dB | 10 MHz | 50 Ohms | 3 Band | 39.5 mm | Bulk | ||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.575 GHz | 1.575 GHz | 1.34 dBi | 20 MHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | GPS L1/Galileo E1 | 10 mm | 3.2 mm | 4 mm | Reel | |||||||||||||||||||||||
Mfr: TI.09.0111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas ISM 915MHZ 0DBI TRM MNT SMA(M) STR | Not Available Online | RFID/NFC Antennas | Indoor Antennas | Dipole | 915 MHz | 915 MHz | 50 Ohms | 10 W | 1 Band | ISM | 169 mm | Bulk | |||||||||||||||||||||||||||
Mfr: FLA01.07.0045A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas CELL PNTABND FLX PCB 45MM 1.13 MMCX(M)RA | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Flexible Antenna | 850 MHz | 2.1 GHz | 50 Ohms | IPEX MHFII | GSM | 65.7 mm | 37 mm | 0.8 mm | Bulk | FLA.01.07.0045A | |||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: WLP.2450.50.6.A.08 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WLP.2450.50.6.A.08 Wi-Fi Omnidirectional CP 50mm Single Feed Patch | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Patch | Ceramic | 3.46 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | SMA Female | 2.45 GHz | Remote Monitoring, Metering | 50 mm | 50 mm | 6 mm | Tray | |||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | NFC | PCB Trace | Flexible Round | - 40 C | + 85 C | 1 Band | Adhesive Mount | ACH Female | ACH Female | Mobile Device, Electronic Wallet, Health Care ID Scanner, Payment Reader, Office ID, Access Control, IoT | 0.24 mm | 75 mm Twisted Pair | FXR | Bulk | ||||||||||||||||||||||
Mfr: FXR.08.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXR.08.A.dg NFC Flex Antenna with Ferrite Layer 53.34*37.3*0.24mm | Not Available Online | RFID/NFC Antennas | PCB Antennas | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | Mobile Device, Electronic Wallet, Health Care ID Scanner, Payment Reader, Office ID, Access Control, IoT | 53.34 mm | 37.3 mm | 0.15 mm | FXR | Bulk | ||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Combo Antenna | 824 MHz | 2.17 GHz | GLONASS, GPS | Module | Dome | 5.1 dBi, 2.3 dBi | 10 MHz | 50 Ohms | 2, 1.92 | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | SMA Male | SMA Male | 1.57542 GHz, 1.602 GHz | GPS, GLONASS, Galileo, Cellular | IP67 | CFD-200, RG-174 | Spartan | Bulk | MA603.A301111.B305111.K305111 | ||||||||||||||
Mfr: FXP.513.07.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MIMO-2.4/5GHz PCBant 100mm 1.37OD MHFI | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5 GHz | Flexible | |||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 1.575 GHz | GPS | 1.5 dBic | 20 MHz | 50 Ohms | 2 | - 30 C | + 85 C | 1 Band | PCB Mount | 1.575 GHz | GPS | 10 mm | 4 mm | 3 mm | |||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | 868 MHz | 868 MHz | 50 Ohms | 1 Band | 55 mm | ||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.575 GHz | 1.575 GHz | 15 dB | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | GPS L1/Galileo E1 | 10 mm | 10 mm | 4.5 mm | Bulk | ||||||||||||||||||||||||
Mfr: FXP240.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 433MHz ISM Flex PCB 1.13 U.FL | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | ISM Antenna | 433 MHz | 433 MHz | Flexible | 50 Ohms | 1 Band | MHF2 U.FL | ISM | 75 mm | 45 mm | 0.1 mm | Bulk | ||||||||||||||||||||||||
Mfr: FXP270.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas ISM 784MHZ FLX PCB 100MM 1.13 U.FL | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | ISM Antenna | 784 MHz | 784 MHz | Flexible | 50 Ohms | 1 Band | MHF2 U.FL | ISM | 75 mm | 45 mm | 0.1 mm | Bulk | ||||||||||||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 3in1 Screw Mount GPS/GLON/Cell/Wi-F | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Combo Antenna | 2.4 GHz | 5 GHz | GPS | 34 dBi | 50 Ohms | Screw | MA.700 |