Taoglas - Antennas
1.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AA.171.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MagmaX AA.171 GPS/GLONASS/Galileo/BeiDou Antenna Dual pin patch, 3M RG-174 | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.559 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Panel | 3.1 dB, 2.9 dB, 1.2 dB | 50 Ohms | - 40 C | + 85 C | 3 Band | Magnetic Mount | Connector | SMA Male | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Timing, Telematics, Precision Positioning for Robotics/Automotive, Autonomous Routing | 53 mm | 50 mm | 17 mm | IP67 | 3 M RG174 | MagmaX | Bulk | ||||||||||||
Mfr: AGGBP.25B.07.0060A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AGGBP.25B GPS/GLONASS/GALILEO/BeiDou 2 Stage Active Patch 25.1*25.1*7.9mm, 60mm 1.13, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559052 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | - 2.5 dBi, - 1.5 dBi, - 1 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | Satellite Applications | 25.1 mm | 25.1 mm | 4.7 mm | 60 mm RF1.13 | Tray | |||||||||||||
Mfr: CGGBP.35.3.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas CGGBP.35.3.A.02 35*35*3mm GPS/GLONASS/Galileo/BeiDou Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559052 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 4 dBi, 3 dBi, 4.5 dBi | 34 MHz | 50 Ohms | 2.5:1, 1.8:1 | - 40 C | + 85 C | 3 Band | PCB Mount | Pin | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Applications | 35 mm | 35 mm | 3 mm | Tray | ||||||||||||||
Mfr: TG.35.8113W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex II TG.35 White Wideband 5G/4G Dipole Terminal Antenna Hinged SMA(M) | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Dipole | 698 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | 802.11, WLAN, WiFi, WiFi 6E | IoT, ISM | Whip | Tilt/Swivel | 1.68 dBi, 2.73 dBi, 2.16 dBi, 2.14 dBi, 3.62 dBi, 3.5 dBi, 3.7 dBi, 2.8 dBi, - 0.31 dBi, 0.14 dBi, 1.02 dBi, 3.02 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 12 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz | Access Points, Terminals, Routers | 224 mm | 58 mm | 13 mm | Apex II | Bulk | ||||||||||
Mfr: OMB.445.05F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda OMB.445 2-6GHz Omnidirectional Outdoor Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 4.4 GHz | 5 GHz | Collinear | Fiberglass | 7 dBi | 50 Ohms | 1.5:1 | - 20 C | + 60 C | 1 Band | Bracket Mount | Connector | N Type Female | ISM | 270 mm | IP65 | Baracuda | Tube | |||||||||||||||||
Mfr: WLP.4958.12.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WLP.4958.12.4.A.02 4900-5825MHz 12*11.8*4mm Patch Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 4.9 GHz | 5.825 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi | Patch | Ceramic | 6 dBi | 450 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 5.18 GHz | Wireless Application | 12 mm | 12 mm | 4 mm | Tray | |||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | ACH Female | 13.56 MHz | RFID Systems, IoT, Mobile Device | FXC | Bulk | ||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | RFID Systems, IoT, Mobile Device | FXC | Bulk | |||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | RFID Systems, IoT, Mobile Device | 15 mm | 15 mm | 75 mm Twisted Pair 28 AWG Cable | FXR | Bulk | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | PCB Antennas | Cellular | 617 MHz | 5.925 GHz | 0.5 dBi, - 0.77 dBi, - 1.83 dBi, 3 dBi, 4.1 dBi, 6.05 dBi, 6.32 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 8 Band | PCB Mount | IPEX MHF1 | 90 mm | 15 mm | 0.24 mm | 1.37 mm Coax | Bulk | |||||||||||||||||||||
Not Available Online | Outdoor Antennas | 617 MHz | 5.92 GHz | GPS, GLONASS | 6.01 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 8 Band | Screw | SMA | SMA Male | 70 mm | IP67 | RG-174 | Olympian III | Bulk | |||||||||||||||||||
Not Available Online | Vehicle Antennas | 617 MHz | 7.125 GHz | WiFi | 7.82 dBi | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 8 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 330 mm | 75.5 mm | 45.2 mm | IP67 | RG-174, TGC-1.5DS | Raptor MAX | Bulk | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GNSS Antenna | 1.166 GHz | 1.61 GHz | Square | Square | 4.82 dBi, 4.94 dBi, 5.06 dBi, 5.08 dBi, 4.15 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | PCB Mount | Connector | IPEX MHF | Wearables, Navigation | 45 mm | 45 mm | 10 mm | 1.37mm Coaxial Cable | Bulk | |||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | RFID Systems, IoT, Mobile Device | 20 mm | 20 mm | 75 mm Twisted Pair 28 AWG Cable | FXR | Bulk | |||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 25 mm | 25 mm | FXR | Bulk | |||||||||||||||||||||||
Not Available Online | PCB Antennas | Cellular | 617 GHz | 5.92 GHz | 0.19 dBi, 2.06 dBi, 2.3 dBi, 2.54 dBi, 3.79 dBi, 3.86 dBi, 3.95 dBi, 5.66 dBi, | 50 Ohms | 2 W | - 40 C | + 85 C | 8 Band | PCB Mount | IPEX MHF1 | 120 mm | 20 mm | 1.06 mm | 1.37 mm Coax | Bulk | |||||||||||||||||||||
Not Available Online | Indoor Antennas | Invisible Antenna | GPS, GLONASS | - 3.74 dBic, - 5.23 dBic, - 6.41 dBic, - 7.33 dBic, - 7.36 dBic | 50 Ohms | 1:1, 3:1, 4:1 | - 40 C | + 85 C | 6 Band | Connector | SMA (Female) | 1.17645 GHz, 1.207 GHz, 1.2276 GHz, 1.248 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz | Bulk | |||||||||||||||||||||||||
Mfr: XAHP.60.A.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Active Multi-band GNSS Permanent Mount Antenna with 3m RG-174 & SMA(M) | Not Available Online | Outdoor Antennas | GPS, GLONASS | 25 dBic, 25.3 dBic, 25.9 dBic, 26.2 dBic, 27.1 dBic, 27.2 dBic, 27.3 dBic | 50 Ohms | 1:1 | - 40 C | + 85 C | 9 Band | Panel Mount | Cable | SMA (Male) | 1.17645 GHz, 1.207 GHz, 1.2276 GHz, 1.248 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz | 57 mm | IP67 | RG-174 | Bulk | |||||||||||||||||||||
Not Available Online | Vehicle Antennas | 617 MHz | 7.125 GHz | WiFi | 9.29 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 6 Band | Screw | SMA | SMA, RP-SMA | 67 mm | IP67 | RG-174 | Synergy X | Bulk | |||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 5 GHz | GPS, GLONASS | - 1.91 dBic | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 8 Band | Screw | Connector | SMA-Male | 101 mm | 101 mm | 20 mm | IP67 | TGC-1.5DS | Bulk | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 2.4 GHz | 7.125 GHz | Cellular | 5.23 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Screw | Connector | SMA-Male | 101 mm | 101 mm | 20 mm | IP67 | 1.37 Coax Cable | Bulk | |||||||||||||||||||
Not Available Online | Outdoor Antennas | 617 MHz | 5.92 GHz | GPS, GLONASS | 6.01 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 8 Band | Screw | SMA | SMA Male | 70 mm | IP67 | TGC-1.5DS | Olympian III | Bulk | |||||||||||||||||||
Not Available Online | Outdoor Antennas | 617 MHz | 5.92 GHz | GPS, GLONASS | 6.01 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 8 Band | Screw | SMA | SMA Male, RP-SMA Male | 70 mm | IP67 | RG-174, TGC-1.5DS | Olympian III | Bulk | |||||||||||||||||||
Not Available Online | Vehicle Antennas | 617 MHz | 7.125 GHz | WiFi | 9.29 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 6 Band | Screw | SMA | SMA | 67 mm | IP67 | RG-174 | Synergy X | Bulk |