Taoglas - Antennas
1.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SGGP.25.2.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas SGGP.25.2.A.02 GPS/GLONASS/Galileo 25*25*2mm SMD Mount Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.574397 GHz | 1.607 GHz | Galileo, GLONASS, GPS | Patch | 3.32 dBi, 3.34 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.575 GHz, 1.602 GHz | Navigation Devices, Vehicle Tracking, Fleet Management Systems, Telematics Devices, Transportation, Defense, Marine, Agriculture, Navigation | 25 mm | 25 mm | 2 mm | Reel | |||||||||||||||||
Mfr: OMB.450.B03F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda OMB.450.B03F21 450-470MHz 3dBi Omnidirectional Outdoor Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 450 MHz | 470 MHz | Cellular (NBIoT, LTE) | Collinear | Fiberglass | 3 dBi | 50 Ohms | 1.5:1 | 100 W | - 40 C | + 85 C | Dipole Array | 1 Band | Bracket Mount | Connector | N Type Female | CDMA, LTE, ISM | 523 mm | IP65 | Baracuda | Tube | ||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 863 MHz | 870 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | ISM, RFID | Loop | Chip | - 0.91 dBi, - 0.51 dBi, - 0.72 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 868 MHz | Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing, Alarm Sensing, Handheld Devices | 5 mm | 3 mm | 0.5 mm | Reel | ||||||||||||||
Mfr: DSGP.1575.18.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas DSGP.1575.18.4 18*18*4mm GPS L1 & Galileo E1 Ceramic Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 4.2 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | Telematics, Vehicle Tracking/Fleet Management System, Wearable, Navigation | 18 mm | 18 mm | 4 mm | Reel | ||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | PIFA | 698 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Chip | Ceramic | 1.13 dBi, 1.79 dBi, 1.87 dBi, 3.71 dBi, 3.04 dBi, 2.43 dBi, 3.86 dBi, 2.75 dBi | 50 Ohms | 3.5:1 | 5 W | - 40 C | + 85 C | 8 Band | PCB Mount | SMD/SMT | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.35 GHz, 2.5 GHz, 3.5 GHz | Telematics Control Unit, Medical Devices, First Responder, Emergency Services, Intelligent Transport Systems, HD Video Broadcast Systems over LTE | 35 mm | 5 mm | 6 mm | Anam | Reel | ||||||||||||||
Mfr: ISMP.868.35.6.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas ISMP.868.35.6.A.02 ISM 868MHz Patch Antenna (35*35*6mm) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 850 MHz | 900 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | ISM, RFID | Patch | Ceramic | 2.17 dB | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 868 MHz | ISM Application | 35 mm | 35 mm | 6 mm | Tray | ||||||||||||||
Mfr: GGSFTP.50.7.A.08 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GGSFTP.50.7.A.08 GPS L1,L2 Single Feed Stacked 50mm Terrablast Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.227 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Stacked | 4.6 dBi, 2.6 dBi | 50 Ohms | - 30 C | + 85 C | 2 Band | Adhesive Mount | Pin | 1.2276 GHz, 1.2788 GHz, 1.561 GHz, 1.57542 GHz | Transportation, Defense, Marine, Aviation, Agriculture, UAV Navigation, Surveying, Weather Forecasting, Tracking, Inventory Management | 50 mm | 50 mm | 7 mm | Sure | Tray | |||||||||||||||
Mfr: GPSDSF.35.7.A.08 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPSDSF.35.7.A.08 - 35mm GNSS SDARS Stacked Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.574397 GHz | 2.345 GHz | GLONASS, GPS | Patch | Stacked | 3.4 dBi, 3.6 dBi, 4.7 dBi | 50 Ohms | - 40 C | + 85 C | Embedded | 3 Band | Adhesive Mount | Pin | 1.591 GHz, 2.33875 GHz | OEM Sharkfin Automotive, Truck Mounted Systems | 35 mm | 35 mm | 7.15 mm | Tray | ||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded | 791 MHz | 960 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Chip | Ceramic | 0.6 dBi, 1.2 dBi, 1.1 dBi, 1.7 dBi, - 0.3 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 5 Band | PCB Mount | SMD/SMT | 850 MHz, 868 MHz, 900 MHz, 915 MHz | Remote Monitoring, Smart Meter, Smart City, Agriculture, Network Devices, Environment, Asset Tracking, Manufacturing Automation | 14.1 mm | 8.3 mm | 2 mm | Extensis | Reel | ||||||||||||
Mfr: AA.166.A.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 3000mm RG-174 SMA(M) Ulysses Miniature Magnetic Mount | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active GNSS Antenna | 1.559 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Panel | 1.92 dB, 2.34 dB, 0.34 dB, 2.1 dB, 1.81 dB | 50 Ohms | 5 | - 40 C | + 85 C | 5 Band | Magnetic Mount | Connector | SMA Male | 1.559 GHz, 1.561 GHz, 1.57542 GHz, 1.592 GHz, 1.602 GHz | 40.4 mm | 37.8 mm | IP67 | RG174 | Ulusses | Bulk | |||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Monopole | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | Whip | Tilt/Swivel | - 1.96 dBi, 1.82 dBi, 1.87 dBi, 1.88 dBi, 2.3 dBi, 3.43 dBi, 3.55 dBi, 3.55 dBi, 3.62 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 9 Band | Panel Mount | Connector | FAKRA D | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.5 GHz, 3.7 GHz | Routers, Vehicle Tracking Devices, Telematics Devices, Remote Monitoring Systems | 79.5 mm | Bulk | ||||||||||||||||
Mfr: WDMP.2458.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WDMP.2458.A Wi-Fi Including Wi-Fi 6 Mechanical Patch Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | WiFi | Patch | 4.9 dBi, 6.3 dBi, 5.8 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Embedded | 2 Band | PCB Mount | SMA Female | SMA Female | WiFi | 50 mm | 50 mm | 7.07 mm | Tray | ||||||||||||||||
Mfr: FXP830.24.0100B TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Freedom FXP830 2.4/5.8GHz 100mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 5.8 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, DSRC | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | T-Bar Flex | 2.55 dBi, 4.66 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF4 | 2.45 GHz, 5.5 GHz | Wireless Application | 42 mm | 7 mm | 100 mm RF0.81 | Freedom | Bulk | ||||||||||
Mfr: GW.26.0152.UV TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 0dBi 2.4GHz Monopole Antenna RP-SMA(M) R/A Fixed - UV Stable Material | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | Bluetooth | WLAN | Whip | Stubby | Monopole | 1 Band | Screw | RP-SMA Male | RP-SMA Male | Bluetooth, WLAN | Bulk | |||||||||||||||||||||||
Mfr: AA.171.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MagmaX AA.171 GPS/GLONASS/Galileo/BeiDou Antenna Dual pin patch, 3M RG-174 | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.559 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Panel | 3.1 dB, 2.9 dB, 1.2 dB | 50 Ohms | - 40 C | + 85 C | 3 Band | Magnetic Mount | Connector | SMA Male | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Timing, Telematics, Precision Positioning for Robotics/Automotive, Autonomous Routing | 53 mm | 50 mm | 17 mm | IP67 | 3 M RG174 | MagmaX | Bulk | ||||||||||||
Mfr: AGGBP.25B.07.0060A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AGGBP.25B GPS/GLONASS/GALILEO/BeiDou 2 Stage Active Patch 25.1*25.1*7.9mm, 60mm 1.13, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559052 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | - 2.5 dBi, - 1.5 dBi, - 1 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | Satellite Applications | 25.1 mm | 25.1 mm | 4.7 mm | 60 mm RF1.13 | Tray | |||||||||||||
Mfr: CGGBP.35.3.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas CGGBP.35.3.A.02 35*35*3mm GPS/GLONASS/Galileo/BeiDou Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559052 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 4 dBi, 3 dBi, 4.5 dBi | 34 MHz | 50 Ohms | 2.5:1, 1.8:1 | - 40 C | + 85 C | 3 Band | PCB Mount | Pin | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Applications | 35 mm | 35 mm | 3 mm | Tray | ||||||||||||||
Mfr: TG.35.8113W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex II TG.35 White Wideband 5G/4G Dipole Terminal Antenna Hinged SMA(M) | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Dipole | 698 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | 802.11, WLAN, WiFi, WiFi 6E | IoT, ISM | Whip | Tilt/Swivel | 1.68 dBi, 2.73 dBi, 2.16 dBi, 2.14 dBi, 3.62 dBi, 3.5 dBi, 3.7 dBi, 2.8 dBi, - 0.31 dBi, 0.14 dBi, 1.02 dBi, 3.02 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 12 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz | Access Points, Terminals, Routers | 224 mm | 58 mm | 13 mm | Apex II | Bulk | ||||||||||
Mfr: OMB.445.05F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda OMB.445 2-6GHz Omnidirectional Outdoor Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 4.4 GHz | 5 GHz | Collinear | Fiberglass | 7 dBi | 50 Ohms | 1.5:1 | - 20 C | + 60 C | 1 Band | Bracket Mount | Connector | N Type Female | ISM | 270 mm | IP65 | Baracuda | Tube | |||||||||||||||||
Mfr: WLP.4958.12.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WLP.4958.12.4.A.02 4900-5825MHz 12*11.8*4mm Patch Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 4.9 GHz | 5.825 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi | Patch | Ceramic | 6 dBi | 450 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 5.18 GHz | Wireless Application | 12 mm | 12 mm | 4 mm | Tray | |||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | ACH Female | 13.56 MHz | RFID Systems, IoT, Mobile Device | FXC | Bulk | ||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | RFID Systems, IoT, Mobile Device | FXC | Bulk | |||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | RFID Systems, IoT, Mobile Device | 15 mm | 15 mm | 75 mm Twisted Pair 28 AWG Cable | FXR | Bulk | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | PCB Antennas | Cellular | 617 MHz | 5.925 GHz | 0.5 dBi, - 0.77 dBi, - 1.83 dBi, 3 dBi, 4.1 dBi, 6.05 dBi, 6.32 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 8 Band | PCB Mount | IPEX MHF1 | 90 mm | 15 mm | 0.24 mm | 1.37 mm Coax | Bulk |