FMA - Taoglas - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: FMA959.A.LBFCG.001
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Obsolete
Antennas

Not Available Online

Call
or
View Details
Multiprotocol Antennas
Indoor Antennas
698 MHz
5.85 GHz
Cellular (NBIoT, LTE)
GNSS
WiFi
Module
Panel
28 dBi, 28 dBi, 28 dBi
50 Ohms
2:1, 3:1, 3, 3
- 40 C
+ 85 C
MIMO
5 Band
Adhesive Mount
SMA Male, RP-SMA Male
SMA Male, RP-SMA Male
1.561098 GHz, 1.57542 GHz, 1.602 GHz
IoT Gateway, Router, HD Video Streaming, Transportation, Remote Monitoring
146 mm
134 mm
20 mm
IP67
KSR-200-P, RG-174
FMA
Bulk
Datasheet
Mfr: FMA359.A.LBFCG.001
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Obsolete
Antennas

Not Available Online

Call
or
View Details
Multiprotocol Antennas
Outdoor Antennas
698 MHz
5.85 GHz
Cellular (NBIoT, LTE)
GLONASS, GPS
WiFi
Module
Dome
32 dBic
6 MHz
50 Ohms
- 40 C
+ 85 C
MIMO
11 Band
Magnetic Mount
SMA Male
SMA Male
Vehicle, Outdoor Building, Heavy Equipment, Roof
247 mm
144.3 mm
47.8 mm
IP67
TGC-200, RG-174
FMA