Hercules - Taoglas - Antennas
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IS.04.B.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules IS.04 868MHz 2dBi Permanent Mount Antenna, 3m RG-174 | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 868 MHz | 870 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | ISM, RFID | Module | Dome | 1.98 dBi | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | 868 MHz | Mesh Networks, Vehicle Assets, Outdoor Assets, ISM Application | 29 mm | IP67, IP69K | RG174 | Hercules | Bulk | |||||||||||
Mfr: A.40.A.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules A.40 GPS/GLONASS/Galileo Permanent Mount, 3m RG-174 Antenna oe48*29mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 1.574 GHz | 1.606 GHz | GLONASS, GPS | Module | Dome | - 1.3 dB, - 1.4 dB | 50 Ohms | 2.0:1 | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | Asset Tracking, Transportation, Connected Enterprise | 29 mm | IP67, IP69K | RG-174 | Hercules | Bulk | ||||||||||||||||
Mfr: A.01.C.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules A.01 GPS/GALILEO Permanent Mount, 3M RG-174 48*29mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Active Antenna | 1.574397 GHz | 1.576443 GHz | BEIDOU, Galileo, GPS | Module | Dome | 30 dB | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | 1.57542 GHz | M2M, Telematics, Remote Monitor, Timing for Base Station, Vehicle Fleet Tracking | 29 mm | IP67, IP69K | 3 M RG174 | Hercules | Bulk | ||||||||||||||
Mfr: A.41.A.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules A.41 GPS/GLONASS/Galileo/BeiDou Permanent Mount, 3m RG-174 oe48*29mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Active Antenna | 1.559 GHz | 2.102 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Dome | - 4 dBi, - 2.5 dBi, - 0.5 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | Satellite Applications | 29 mm | IP67, IP69K | 3 M RG174 | Hercules | Bulk | ||||||||||||||
Mfr: MA510.C.CG.005 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules MA510 2in1 2.4/5.8GHz 2xMIMO Permanent Mount, 1M RG-316 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Active | 2.4 GHz | 5.8 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 3.9 dBi, 3 dBi | 50 Ohms | 2:1, 2:1 | 2 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | Remote Monitoring, Smart Meter Systems, Construction Equipment, Public Safety | 29 mm | IP67, IP69K | 1 M RG316 x 2 | Hercules | Bulk | ||||||||||
Mfr: G21.B.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules G21 3G/2G Cellular Permanent Mount Antenna, 3M RG-174 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 824 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA | Module | Dome | 3 dBi, 1 dBi, 1 dBi, - 0.9 dBi, - 1.1 dBi, - 1.1 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 29 mm | IP67, IP69K | 3 M RG174 | Hercules | Bulk | ||||||||||||||
Mfr: IS.05.B.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules IS.05 915MHz 3dBi Permanent Mount Antenna 3m RG-174 | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Module | Dome | 1.85 dBi | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | 915 MHz | Mesh Networks, Vehicle Assets, Outdoor Assets, ISM Application | 29 mm | IP65 | RG174 | Hercules | Bulk | ||||||||||||
Mfr: MA501.C.AC.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules MA501 2in1 Permanent Mount GPS/GALILEO Wi-Fi Antenna oe48*29mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 1.57542 GHz | 5.35 GHz | Bluetooth, BLE | Galileo, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 32 dB, 3.05 dBi, 4.05 dBi, 4.11 dBi, 4.74 dBi, 4.37 dBi, 4.71 dBi | 10 MHz | 50 Ohms | 2:1, 1.8:1 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 1.575 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 5.15 GHz, 5.25 GHz, 5.35 GHz | HD Video over LTE, First Responders, Emergency Services, Intelligent Transport Systems, IoT Devices, High Defination Video Broadcast Systems, Wireless Applications, Digital Signage | 29 mm | IP67, IP69K | 3 M NFC200, 3 M RG174 | Hercules | Bulk | MA.501.C.A301111.C305151 | ||||||||
Mfr: A.30.A.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima A.30 Permanent Mount GPS/GLONASS/GALILEO, 3M RG-174 | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | GPS Antenna | 1.574 GHz | 1.606 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Dome | - 2.07 dB, - 2.02 dB | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 1.57542 GHz, 1.602 GHz | Asset Tracking, Transportation, Connected Enterprise | 20.6 mm | IP67, IP69K | 3 M RG174 | Hercules | Bulk | ||||||||||||||
Mfr: WS.02.B.205111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules WS.02 2.4GHz Permanent Mount Antenna, 2m CFD-200 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 4.42 dBi, 4.16 dBi, 4.75 dBi | 50 Ohms | 1.38, 1.8, 1.89 | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | 2.45 GHz | Wireless Mesh Networkings, Remote Applications, Remote Metering | 29 mm | IP65 | 2 M CFD200 | Hercules | Bulk | |||||||||||
Mfr: MA104.C.AB.015 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules MA104 2in1 GPS/GALILEO 3G/2G Permanent Mount Antenna oe48*29mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 824 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA | Galileo, GPS | Module | Dome | 3 dBi, 0.1 dBi, 1.6 dBi, 0.6 dBi, 0.1 dBi, - 0.9 dBi | 50 Ohms | 3.5.0:1, 2 | 10 W | - 40 C | + 85 C | 6 Band | Direct / Permanent Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz | Cellular Application, Asset Tracking, Remote Monitoring | 29 mm | IP65 | RG174 | Hercules | Bulk | MA.104.C.A301111.B301111 | |||||||||||
Mfr: MA515.C.CG.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules MA515 2in1 Permanent Mount 2.4GHz 2xMIMO, 1m RG-316 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Active | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 3 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | RP-SMA Male | 2.45 GHz | Remote Monitoring, Smart Meter Systems, Construction Equipment, Public Safety | 29 mm | IP67, IP69K | RG316 | Hercules | Bulk | ||||||||||
Mfr: IS.01.B.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules IS.01 433MHz 0dBi Permanent Mount Antenna, 3m NFC-200 SMA(M) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 400 MHz | 460 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN | ISM, RFID | Module | Dome | 1.6 dBi | 50 Ohms | 1.8:1 | 5 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | 433 MHz | Mesh Networks, Vehicle Assets, Outdoor Assets, ISM Application | 29 mm | IP67, IP69K | NFC-200 | Hercules | Bulk | |||||||||||
Mfr: MA520.A.BC.008 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules MA520 2in1 Permanent Mount 3G/2G Wi-Fi | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 700 MHz | 5.925 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 50 Ohms | 10 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Smart Metering, Routers, Gateways, Connected Enterprise | 29 mm | IP67, IP69K | 2 M RG316 x 2 | Hercules | Bulk | |||||||||||
Mfr: A.03.C.1001111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules A.03 GPS/Galileo Permanent Mount, 10m RG-174 Antenna oe48*29mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 1.57342 GHz | 1.57742 GHz | GPS | Module | Dome | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | 1.57542 GHz | M2M, Telematics, Remote Monitor, Timing for Base Station, Vehicle Fleet Tracking | 29 mm | IP67, IP69K | RG-174 | Hercules | Bulk | ||||||||||||||||
Mfr: MA131.A.LK.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules MA131 2in1 Permanent Mount GPS/GLONASS/Galileo 915MHz oe48*29mm | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 915 MHz | 1.606 GHz | Galileo, GLONASS, GPS | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Module | Dome | 4.32 dBi | 50 Ohms | 2:1, 2 | 5 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 915 MHz, 1.575 GHz | Cellular Application, Satellite Tracking/Navigation | 28.5 mm | IP67, IP69K | 200 mm RG316, 200 mm RG174 | Hercules | Bulk | |||||||||||
Mfr: MA130.A.LP.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules MA130 2in1 GPS/GLONASS/Galileo 868MHz Permanent Mount Antenna oe48*29mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 868 MHz | 1.606 GHz | GLONASS, GPS | Module | Dome | 4.51 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | SMA Male | SMA Male | GPS, GLONASS, Galileo, ISM | IP67, IP69K | RG-316, RG-174 | Hercules | Bulk | ||||||||||||||||
Mfr: MA510.C.W.CG.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas White Hercules MA510 2in1 2.4/5.8-7.125GHz 2xMIMO Permanent Mount, 1M RG-316 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 5.8 GHz | Bluetooth | WLAN | 802.15.4 (ANT, Thread, Zigbee) | Module | Dome | 3.9 dBi, 3 dBi | 50 Ohms | 2:1, 2:1 | 2 W | - 40 C | + 85 C | MIMO | 2 Band | Screw | RP-SMA Male | RP-SMA Male | ISM, ZigBee, WLAN, Bluetooth | 29 mm | IP67, IP69K | RG316 | Hercules | Bulk | ||||||||||||
Mfr: MA104.C.W.AB.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules MA104 White 2in1 GPS/Galileo 3G/2G Permanent Mount Antenna oe48*29mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 824 MHz | 2.17 GHz | GPS | Module | Dome | 0.3 dBi, 2 dBi, 3.3 dBi, 4 dBi, 3.6 dBi, 3 dBi | 50 Ohms | 3.2.0:1, 2 | 10 W | - 40 C | + 85 C | MIMO | 6 Band | Direct / Permanent Mount | SMA Male | SMA Male | GPS/Galileo, Cellular | 29 mm | IP67, IP69K | RG-174, CFD-200 | Hercules | Bulk | ||||||||||||||
Mfr: MA120.A.QP.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules MA120 2in1 450MHz and 868MHz Permanent Mount Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | 450 MHz | 868 MHz | Module | Dome | 1 dBi, 3 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | SMA Male | SMA Male | 29 mm | IP67, IP69K | RG-316 | Hercules | Bulk | ||||||||||||||||||
Mfr: G21.B.W.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules G21 White 3G/2G Cellular Permanent Mount Antenna, 3m RG-174 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE) | Module | Dome | 0.3 dBi, 1.8 dBi, 0.8 dBi, 1.3 dBi, 3.9 dBi, 1.5 dBi | 50 Ohms | 3.5:1 | 10 W | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | SMA Male | GSM, GPRS, CDMA, EVDO, UMTS, HSPA, WCDMA | 29 mm | IP67, IP69K | RG-174 | Hercules | Bulk | |||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Heavy Duty Antenna | 2.4 GHz | 5.35 GHz | ISM | Module | Dome | 3.05 dBi, 4.05 dBi, 4.12 dBi, 4.74 dBi, 4.38 dBi, 4.72 dBi | 50 Ohms | 1.46, 1.66, 1.6, 1.76, 1.41, 1.48 | - 40 C | + 85 C | 2 Band | Screw | RP-SMA Male | RP-SMA Male | ISM, Zigbee, WLAN, Bluetooth | 29 mm | 29 mm | IP67, IP69K | NFC-200 | Hercules | Bulk | |||||||||||||||
Mfr: G20.B.305111.wmc TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules G20 3G/2G Cellular Wall Mount Antenna, 3M NFC-200 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE) | NFC | Dome | 0.47 dBi, 1.51 dBi, 1.73 dBi, 0.92 dBi, 0.24 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 6 Band | Bracket Mount | SMA Male | SMA Male | GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSDPA | 29 mm | IP67, IP69K | NFC-200 | Hercules | Bulk |