Phoenix - Taoglas - Antennas
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GSA.8827.A.101111 TTI: GSA.8827.A.101111 Taoglas Availability: 100In StockAntennas Phoenix GSA.8827 5G/4G I-Bar Adhesive Antenna, SMA(M), 1m RG-174 | 100In Stock | Multiprotocol Antennas | Vehicle Antennas | Dipole | 703 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | Galileo, GPS | 802.11, WiFi, WLAN | Module | I-Bar | - 0.7 dBi, 0.49 dBi, 0.51 dBi, - 0.93 dBi, - 0.67 dBi, - 0.47 dBi, - 0.36 dBi, - 1.66 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 8 Band | Adhesive Mount | Connector | SMA Male | 750 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz | First Tier Automotive Application | 105 mm | 30 mm | 7.7 mm | IP65 | RG174 | Phoenix | Bulk | |||||||||
Mfr: WSA.2400.A.101151 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Phoenix WSA.2400.A Adhesive Mount Bluetooth I-Bar 2.4GHz Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | I-Bar | 1.18 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | RP-SMA Male | 2.45 GHz | First Tier Automotive Application, Aftermarket, Telematics | 105 mm | 30 mm | 7.7 mm | IP65 | 1 M RG174 | Phoenix | Bulk | |||||||
Mfr: GSA.8827R.A.101111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Phoenix GSA.8827R LTE I-Bar Adhesive Antenna, Diagnostic Resistor, 1M RG-174 | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Dipole | 698 MHz | 3.6 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | Galileo, GPS | 802.11, WiFi, WLAN | Module | I-Bar | 3.42 dBi, 2.38 dBi, 1.47 dBi, 1.28 dBi, 2.16 dBi, 1.86 dBi, 1.86 dBi, 1.74 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 8 Band | Adhesive Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.35 GHz, 2.45 GHz, 3.5 GHz | First Tier Automotive Application | 105 mm | 30 mm | 7.7 mm | RG174 | Phoenix | Bulk | ||||||||||
Mfr: WSA.2458.A.101151 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Phoenix WSA.2458 Dual Band Wi-Fi I-Bar 2.4/5.8GHz Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | I-Bar | 1.55 dBi, 1.73 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | First Tier Automotive Application, Aftermarket, Telematics | 105 mm | 30 mm | 7.7 mm | IP65 | 1 M RG174 | Phoenix | Bulk | |||||||
Mfr: GSA.8827.A.031111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 698-960 / 1575.42Mhz 1710-2700Mhz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 698 MHz | 2.7 GHz | Phoenix | Bulk | ||||||||||||||||||||||||||||||||
Mfr: WSA.5800.A.101151 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Phoenix WSA.5800 I-Bar 5.8GHz Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 4.9 GHz | 5.85 GHz | WiFi | Module | I-Bar | 1.54 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | RP-SMA Male | WiFi | 105 mm | 30 mm | 7.7 mm | IP65 | RG-174 | Phoenix | Bulk |