Roadmarker - Taoglas - Antennas

3 Results
3 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: RG.02.02.3000W
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Obsolete
Antennas Roadmarker RG.02 4G Cellular Adhesive Antenna, TNC(M), 1.5M WY-100

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
698 MHz
2.69 GHz
Cellular (NBIoT, LTE)
Module
Dome
3.2 dBi, 2.8 dBi, 1.6 dBi, 2.4 dBi, 1.3 dBi, 1 dBi, 2 dBi, 2 dBi
50 Ohms
1.92, 1.38, 1.78, 1.38, 1.92, 1.92, 1.29, 1.38
10 W
- 40 C
+ 85 C
8 Band
Adhesive Mount
SMA Male
SMA Male
LTE
17.6 mm
IP67
WY100
Roadmarker
Bulk
Datasheet
Mfr: RG.02.01.3000W
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Obsolete
Antennas Roadmarker RG.02 4G Cellular Adhesive Antenna, SMA(M), 1.5M WY-100

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
698 MHz
2.69 GHz
Bluetooth, BLE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
ISM
Module
Dome
3.2 dBi, 2.8 dBi, 1.6 dBi, 2.4 dBi, 1.3 dBi, 1 dBi, 2 dBi, 3 dBi
50 Ohms
1.92, 1.38, 1.78, 1.38, 1.92, 1.92, 1.29, 1.38
10 W
- 40 C
+ 85 C
8 Band
Direct / Permanent Mount
Connector
SMA Male
700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz
Smart Metering, Remote Monitoring, Security
17.6 mm
IP67
CAB.826
Roadmarker
Bulk
Datasheet
Mfr: RI.02.01.3000W
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Obsolete
Antennas Roadmarker RI.02 915MHz 3.2dBi Adhesive Antenna, SMA(M), 1.5M WY-100

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
902 MHz
928 MHz
Cellular (NBIoT, LTE)
Module
Dome
3.2 dBi
50 Ohms
10 W
- 40 C
+ 85 C
1 Band
Adhesive Mount
SMB Male
SMB Male
Cellular
17.6 mm
IP67
WY100
Roadmarker