Stingray - Taoglas - Antennas
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WA.500w.301151 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Stingray WA.500w Glassmount 2.4/5.8GHz, 3M RG-174 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 3.7 dBi, 3.65 dBi | 50 Ohms | 1.92 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | Wireless Application | 11.87 mm | IP65 | RG174 | Stingray | Bulk | |||||||||||
Mfr: AA.107.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Stingray AA.107 GPS/GLONASS/GALILEO Adhesive Mount, 3M RG-174 oe55*12mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.57142 GHz | 1.6025 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Puck | 28 dB | 50 Ohms | 2.0:1 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 1.57542 GHz, 1.602 GHz | Satellite Applications | 55 mm | 51.7 mm | 10.8 mm | IP65 | RG174 | Stingray | Bulk | ||||||||||||
Mfr: MA204.A.LB.002 TTI: MA204.A.LB.002 Taoglas Availability: 0In StockAntennas Stingray MA204 2in1 GPS/GLONASS/GALILEO 3G/2G Adhesive Mount Antenna, SMA(M) 55*12mm | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | Active | 800 MHz | 2.2 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA | Galileo, GLONASS, GPS | Module | Dome | 28 dB | 50 Ohms | 2:1, 2.5:1 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz | AVL, Fleet Management | 10.8 mm | IP65 | 3 M RG174 x 2 | Stingray | Bulk | |||||||||||||
Mfr: MA206.A.AB.004 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Stingray MA206 2in1 GPS/GALILEO Wi-Fi Adhesive Mount Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 1.57342 GHz | 2.5 GHz | GPS | WiFi | Module | Dome | 28 dB | 10 MHz, 100 MHz | 50 Ohms | 1.92, 1.92 | - 40 C | + 85 C | MIMO | 2 Band | Adhesive Mount | SMA Male, RP-SMA Male | SMA Male, RP-SMA Male | 10.8 mm | IP65 | RG-174 | Stingray | Bulk | ||||||||||||||
Mfr: MA203.A.AB.035 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Stingray MA203 2in1 GPS/GALILEO 3G/2G Adhesive Mount Antenna, SMA(M) oe55mm*12mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 800 MHz | 2.2 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA | Galileo, GPS | Module | Dome | 10 MHz | 50 Ohms | 2, 2.5 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz | AVL, Fleet Management | 10.8 mm | IP65 | 3 M RG174 x 2 | Stingray | Bulk | MA.203.A.A301111.B301111 |