Vishay - Photodiodes
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VEMD2704-X TTI: VEMD2704-X Vishay Availability: 25In StockCut Tape Photodiodes PHOTO DIODE PIN -E4 350-1100NM | 25In Stock | |||||||||||||||
Mfr: VEMD4080X02 TTI: VEMD4080X02 Vishay Availability: 0In StockPhotodiodes PIN Photodiode 0805, Sensitivity 480nm to 1030nm | 0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 870 nm | 3 nA | 20 V | 340 ns | 260 ns | 57 deg | - 40 C | + 125 C | VEMD4080X02 | |||
Mfr: VEMD4110X02 TTI: VEMD4110X02 Vishay Availability: 0In StockPhotodiodes PIN Photodiode 0805, Sensitivity 740nm to 1040nm | 0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 910 nm | 1 nA | 20 V | 100 ns | 100 ns | 55 deg | - 40 C | + 125 C | VEMD4110X02 | |||
0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 830 nm | 2 nA | 20 V | 160 ns | 125 ns | 56 deg | - 40 C | + 125 C | VEMD4160X02 | ||||
0In Stock | Photodiodes | SMD/SMT | 940 nm | 20 V | 30 ns | 30 ns | 60 deg | - 40 C | + 85 C | VEMD8083 | ||||||
Mfr: VEMD4060X02 TTI: VEMD4060X02 Vishay Availability: 0In StockPhotodiodes PIN Photodiode 0805, Sensitivity 540nm to 960nm | 0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 820 nm | 3 nA | 20 V | 160 ns | 125 ns | 58 deg | - 40 C | + 125 C | VEMD4060X02 | |||
0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 910 nm | 1 nA | 20 V | 100 ns | 100 ns | 55 deg | - 40 C | + 125 C | VEMD4010X02 | ||||
0In Stock | ||||||||||||||||
Mfr: VBPW34FASCR TTI: VBPW34FASCR Vishay Availability: 0In StockPhotodiodes PHOTODIODE RGULLW 400-1100NM | 0In Stock | |||||||||||||||
0In Stock | ||||||||||||||||
Mfr: VBPW34FASC TTI: VBPW34FASC Vishay Availability: Not Available OnlinePhotodiodes PHOTODIODE GULLW 400-1100NM | Not Available Online | |||||||||||||||
Mfr: VEMD2023SLX01-X TTI: VEMD2023SLX01-X Vishay Availability: Not Available OnlineCut Tape Photodiodes PHOTODIODE HSENS 750-1050NM | Not Available Online | |||||||||||||||
Mfr: VEMD8081-X TTI: VEMD8081-X Vishay Availability: Not Available OnlineCut Tape Photodiodes SIC PHOTODIO QFN 350-1100NM | Not Available Online | |||||||||||||||
Mfr: VEMD8080-X TTI: Not Assigned Vishay Availability: Not Available OnlinePhotodiodes PHOTO DIODE QFN 350-1100NM | Not Available Online | |||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online |