Vishay - Solid State Relays - PCB Mount
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VORA1010M4T TTI: VORA1010M4T Vishay Availability: 0In StockSolid State Relays - PCB Mount SOP-4 SSR 1 FORM A 100V -E3 | 0In Stock | Reel | SMD/SMT | 100 mA | 100 VAC | 1 Form A (SPST-NO) | SOP-4 | MOSFET | - 40 C | + 125 C | 4.92 mm (0.194 in) | 4.57 mm (0.18 in) | 2.12 mm (0.083 in) | VORA1010M4 | |||||
Mfr: VOR1060M4T TTI: VOR1060M4T Vishay Availability: 0In StockSolid State Relays - PCB Mount SSR 600V SOP4 | 0In Stock | Reel | SMD/SMT | 50 mA | 600 VAC | 1 Form A (SPST-NO) | SOP-4 | - 40 C | + 125 C | 7 mm (0.276 in) | 4.3 mm (0.169 in) | 2.18 mm (0.086 in) | VOR1060M4 | ||||||
Mfr: VORA1150-X017T TTI: VORA1150-X017T Vishay Availability: 0In StockSolid State Relays - PCB Mount SSR 1500V SMD8 | 0In Stock | Reel | PCB Mount | 50 mA | 1.5 kVAC | SPST (1 Form A) | SMD-8 | MOSFET | - 40 C | + 125 C | 9.75 mm (0.384 in) | 6.6 mm (0.26 in) | 3.55 mm (0.14 in) | ||||||
0In Stock | Reel | PCB Mount | 50 mA | 1.5 kVAC | SPST (1 Form A) | SMD-8 | MOSFET | - 40 C | + 125 C | 9.75 mm (0.384 in) | 6.6 mm (0.26 in) | 3.55 mm (0.14 in) | VORA1150 | VORA1150-X017T | |||||
Mfr: VORA1060M4AT TTI: VORA1060M4AT Vishay Availability: Not Available OnlineSolid State Relays - PCB Mount Photo relay in SOP-4 package, 600 V Load Voltage | Not Available Online | Reel | VORA1060M | ||||||||||||||||
Mfr: VORA1060M4T TTI: Not Assigned Vishay Availability: 0In StockSolid State Relays - PCB Mount Photo relay in SOP-4 package, 600 V Load, AEC-Q102 qualified | 0In Stock | ||||||||||||||||||
Mfr: VORA1010M4T-X TTI: VORA1010M4T-X Vishay Availability: Not Available OnlineCut Tape Solid State Relays - PCB Mount SSR 100V SOP4 | Not Available Online | Cut Tape | |||||||||||||||||
Mfr: VO14642AABTR. TTI: Not Assigned Vishay Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||||
Mfr: LH1510AABTR-X001 TTI: Not Assigned Vishay Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online |