Vishay - Transistor Output Optocouplers
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SFH6156-3X001T1 TTI: SFH6156-3X001T1 Vishay Availability: 0In StockTransistor Output Optocouplers OPTOCPLR 4PIN CTR 100-200% | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: VO615A-9X009T TTI: VO615A-9X009T Vishay Availability: 0In StockTransistor Output Optocouplers OPTOCPLR CTR 200-400% DIP4SMD | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | Reel | |||||||||||||||||||
Mfr: CNY64AGRST-X TTI: CNY64AGRST-X Vishay Availability: Not Available OnlineCut Tape Transistor Output Optocouplers OPTO COUPLER 4PIN 100-300% | Not Available Online | Cut Tape | ||||||||||||||||||||||
Mfr: VOMA618A-3X001T-X TTI: VOMA618A-3X001T-X Vishay Availability: Not Available OnlineCut Tape Transistor Output Optocouplers AECQ101 COUPLER SOP-4 100-200% | Not Available Online | AEC-Q101 | Cut Tape | |||||||||||||||||||||
Mfr: VOMA618A-X001T-X TTI: VOMA618A-X001T-X Vishay Availability: Not Available OnlineCut Tape Transistor Output Optocouplers AECQ101 COUPLER SOP-4 50-600% | Not Available Online | AEC-Q101 | Cut Tape | |||||||||||||||||||||
Mfr: VO615A-3X005 TTI: Not Assigned Vishay Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | Through Hole | DIP-4 | 1 Channel | ||||||||||||||||||||
Mfr: VO615A-3X057T TTI: Not Assigned Vishay Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SMD-DIP-4 | 1 Channel | 100 % | 200 % | VO615A | |||||||||||||||||
Mfr: VO615A-7X007T. TTI: Not Assigned Vishay Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SMD-4 | 1 Channel | 80 % | 160 % | VO615A | |||||||||||||||||
Mfr: VO615A-2X056 TTI: Not Assigned Vishay Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | Through Hole | DIP-4 | 1 Channel | ||||||||||||||||||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 500 % | 60 mA | 1.65 V | 70 V | 400 mA | 400 mV | 2 us | 5.4 us | 6 V | 250 mW | - 40 C | + 100 C | ||||||
Mfr: VOMA617A-3X001T. TTI: Not Assigned Vishay Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 200 % | 20 mA | 1.33 V | 80 V | 50 mA | 400 mV | 1.1 us | 6.2 us | 5 V | 180 mW | - 40 C | + 110 C | |||||
Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 600 % | 20 mA | 1.33 V | 80 V | 50 mA | 400 mV | 1.1 us | 6.2 us | 5 V | 180 mW | - 40 C | + 110 C | ||||||
Mfr: TCMT1107T3 TTI: Not Assigned Vishay Availability: Not Available OnlineTransistor Output Optocouplers OPTOCPLR SYSTEM | Not Available Online | 1 Channel | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Mfr: SFH601-3X027T TTI: Not Assigned Vishay Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | 5000 Vrms | |||||||||||||||||||||
Not Available Online | Through Hole | DIP-4 | 1 Channel | |||||||||||||||||||||
Mfr: VO615A-4X056 TTI: Not Assigned Vishay Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | Through Hole | DIP-4 | 1 Channel | ||||||||||||||||||||
Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | |||||||||||||||||||||
Mfr: VO615A-9X001 TTI: Not Assigned Vishay Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | DIP-4 | ||||||||||||||||||||||
Mfr: VO615A-X016 TTI: Not Assigned Vishay Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | DIP-4 | 50 % | 600 % | ||||||||||||||||||||
Mfr: 30-0013-05 TTI: Not Assigned Vishay Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: VO615A-4X058T TTI: Not Assigned Vishay Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SMD-DIP-4 | 1 Channel | ||||||||||||||||||||
Mfr: SFH601-4X027T TTI: Not Assigned Vishay Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | 5000 Vrms | |||||||||||||||||||||
Mfr: SFH6186-3T1 TTI: Not Assigned Vishay Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | ||||||||||||||||||||||
Not Available Online | 1 Channel |