Vishay - Film Capacitors
5.491 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 47 nF | 1.6 kVDC | Polypropylene (PP) | 26 mm (1.024 in) | 10 mm (0.394 in) | 550 VAC | 5 % | 2 Pin | 21 mOhms | 19.5 mm (0.768 in) | - 40 C | + 105 C | MKP385e | Tray | |||||||||
Mfr: MKP385e31810JFI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 18nF 5 1000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e4332AKPP4T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 330nF 10 2000V= | 0In Stock | MKP385e | Tray | ||||||||||||||||||||
Mfr: MKP385e43340KFI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 330nF 10 400V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e56863KPP4T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 6.8 F 10 630V= | 0In Stock | 6.8 uF | 630 VDC | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | 220 VAC | 10 % | 4 Pin | 6 mOhms | 45 mm (1.772 in) | - 40 C | + 105 C | MKP385e | |||||||||
Mfr: MKP385e42263JFI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 220nF 5 630V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e42285JII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 220nF 5 850V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e42285KII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 220nF 10 850V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e42710JKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 270nF 5 1000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e4271AJKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 270nF 5 1600V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e42740KFI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 270nF 10 400V= | 0In Stock | MKP385e | |||||||||||||||||||||
0In Stock | 1.5 uF | 1.25 kVDC | Polypropylene (PP) | 43 mm (1.693 in) | 21.5 mm (0.846 in) | 450 VAC | 10 % | 4 Pin | 6 mOhms | 38.5 mm (1.516 in) | - 40 C | + 105 C | MKP385e | Tray | |||||||||
Mfr: MKP385e52263KKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 2.2 F 10 630V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e52710JPM4T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 2.7 F 5 1000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e42763KKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 270nF 10 630V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e48240JII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 820nF 5 400V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e43940KII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 390nF 10 400V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e44710JKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 470nF 5 1000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e44712KKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 470nF 10 1250V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e44763JI02W0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 470nF 5 630V= | 0In Stock | 470 nF | 630 VDC | Polypropylene (PP) | 26 mm (1.024 in) | 12 mm (0.472 in) | 220 VAC | 5 % | 2 Pin | 13 mOhms | 22 mm (0.866 in) | - 40 C | + 105 C | MKP385e | |||||||||
Mfr: MKP385e44763JII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 470nF 5 630V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e61540JPM5T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 15 F 5 400V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e3102AJII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 10nF 5 2000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e3102BKII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 10nF 10 2500V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e38285JFI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 82nF 5 850V= | 0In Stock | MKP385e |