Vishay - Film Capacitors
5.498 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP385e3151AJFI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 15nF 5 1600V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e3151AKII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 15nF 10 1600V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e2561AKFI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 5.6nF 10 1600V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e3562AJKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 56nF 5 2000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e33963JFI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 39nF 5 630V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e41263JII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 120nF 5 630V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e38210JFI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 82nF 5 1000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e42763JKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 270nF 5 630V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e4181AKKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 180nF 10 1600V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e41840KFI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 180nF 10 400V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e44785JKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385E 470nF 5 850V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e45610JKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385E 560nF 5 1000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e48285JKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385E 820nF 5 850V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e51010KPP2T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 1 F 10 1000V= | 0In Stock | 1 uF | 1 kVDC | Polypropylene (PP) | 41.5 mm (1.634 in) | 15.7 mm (0.618 in) | 350 VAC | 10 % | 2 Pin | 7 mOhms | 28.5 mm (1.122 in) | - 40 C | + 105 C | MKP385e | |||||||||
Mfr: MKP385e42785JKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 270nF 5 850V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e43310KKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 330nF 10 1000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e43312KKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 330nF 10 1250V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e51840JKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 1.8 F 5 400V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e61563KYP2T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 15 F 10 630V= | 0In Stock | 15 uF | 630 VDC | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | 220 VAC | 10 % | 2 Pin | 7 mOhms | 50 mm (1.969 in) | - 40 C | + 105 C | MKP385e | |||||||||
Mfr: MKP385e52712KPM5T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors THB AC and Pulse Metallized Polypropylene Film Capacitors | 0In Stock | 2.7 uF | 1.25 kVDC | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | 450 VAC | 10 % | 4 Pin | 5 mOhms | 45 mm (1.772 in) | - 40 C | + 105 C | MKP385e | |||||||||
Mfr: MKP385e52712KPP5T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 2.7 F 10 1250V= | 0In Stock | 2.7 uF | 1.25 kVDC | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | 450 VAC | 10 % | 4 Pin | 5 mOhms | 45 mm (1.772 in) | - 40 C | + 105 C | MKP385e | |||||||||
Mfr: MKP385e41885KKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 180nF 10 850V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e3271AJFI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 27nF 5 1600V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e3271AJIP2T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385E 27nF 5 1600V= | 0In Stock | 27 nF | 1.6 kVDC | Polypropylene (PP) | 26 mm (1.024 in) | 18 mm (0.709 in) | 550 VAC | 5 % | 2 Pin | 24 mOhms | 18 mm (0.709 in) | - 40 C | + 105 C | MKP385e | |||||||||
Mfr: MKP385e3122AJFM2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 12nF 5 2000V= | 0In Stock | MKP385e |