MKP385e - Vishay - Film Capacitors
2.329 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP385e36885JII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 68nF 5 850V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e43340JIM2T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 330nF 5 400V= | 0In Stock | 330 nF | 400 VDC | Polypropylene (PP) | 26 mm (1.024 in) | 18 mm (0.709 in) | 200 VAC | 5 % | 2 Pin | 18 mOhms | 18 mm (0.709 in) | - 40 C | + 105 C | MKP385e | |||||||||
Mfr: MKP385e3152BJIM2T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 15nF 5 2500V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e3152BKKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 15nF 10 2500V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e3182AKFI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 18nF 10 2000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e43363KIM2T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 330nF 10 630V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e36810JII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 68nF 5 1000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e36863KFI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 68nF 10 630V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e41585KII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 150nF 10 850V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e42763KFI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 270nF 10 630V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e4472AKPP4T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 470nF 10 2000V= | 0In Stock | MKP385e | |||||||||||||||||||||
0In Stock | 470 nF | 630 VDC | Polypropylene (PP) | 31 mm (1.22 in) | 11 mm (0.433 in) | 220 VAC | 5 % | 2 Pin | 13 mOhms | 21 mm (0.827 in) | - 40 C | + 105 C | MKP385e | Tray | |||||||||
Mfr: MKP385e45640KII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 560nF 10 400V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e48240KKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 820nF 10 400V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e51010KPM2T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 1 F 10 1000V= | 0In Stock | 1 uF | 1 kVDC | Polypropylene (PP) | 41.5 mm (1.634 in) | 15.7 mm (0.618 in) | 350 VAC | 10 % | 2 Pin | 7 mOhms | 28.5 mm (1.122 in) | - 40 C | + 105 C | MKP385e | Tray | ||||||||
Mfr: MKP385e51063JKM2T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 1 F 5 630V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e51063KKP2T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 1 F 10 630V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e51840KKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 1.8 F 10 400V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e52240KKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 2.2 F 10 400V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e52712JPM5T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 2.7 F 5 1250V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e42210JII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 220nF 5 1000V= | 0In Stock | MKP385e | |||||||||||||||||||||
0In Stock | 220 nF | 1 kVDC | Polypropylene (PP) | 31 mm (1.22 in) | 11 mm (0.433 in) | 350 VAC | 5 % | 2 Pin | 24 mOhms | 21 mm (0.827 in) | - 40 C | + 105 C | MKP385e | Tray | |||||||||
Mfr: MKP385e53310KPP5T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 3.3 F 10 1000V= | 0In Stock | 3.3 uF | 1 kVDC | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | 350 VAC | 10 % | 4 Pin | 5 mOhms | 45 mm (1.772 in) | - 40 C | + 105 C | MKP385e | |||||||||
Mfr: MKP385e54785KPM5T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 4.7 F 10 850V= | 0In Stock | 4.7 uF | 850 VDC | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | 300 VAC | 10 % | 4 Pin | 5 mOhms | 45 mm (1.772 in) | - 40 C | + 105 C | MKP385e | |||||||||
Mfr: MKP385e43985KKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 390nF 10 850V= | 0In Stock | MKP385e |