Vishay - Tantalum Capacitors - Polymer
399 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D Case | T55 | |||||
Mfr: 04051-007MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% B Case 3V | 0In Stock | 330 uF | SMD/SMT | 20 % | 1411 | 25 mOhms | 99 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | DLA 04051 | Reel | ||||
Mfr: 04051-045MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 15uF 20% D Case 35V | 0In Stock | 15 uF | SMD/SMT | 20 % | 2917 | 100 mOhms | 53 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | DLA 04051 | Reel | ||||
0In Stock | 10 uF | 10 VDC | SMD/SMT | 20 % | 0805 | 1.2 mm | - 55 C | + 105 C | 2012 | |||||||||
Mfr: 04051-033MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 47uF 20% D Case 16V | 0In Stock | 47 uF | SMD/SMT | 20 % | 2917 | 35 mOhms | 150 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | DLA 04051 | Reel | ||||
Mfr: T543E666M075VSB035 TTI: Not Assigned Vishay Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 66 uF | 75 V | SMD/SMT | 20 % | 3217 | 13.3 mm | - 55 C | + 125 C | 8044 | ||||||||
0In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 120 mOhms | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | ||||||
0In Stock | 15 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 125 mOhms | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T55 | ||||||
Mfr: 04051-024MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% D Case 6.3V | 0In Stock | 330 uF | SMD/SMT | 20 % | 2917 | 40 mOhms | 208 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | DLA 04051 | Reel | ||||
Mfr: 04051-032MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% D Case 10V | 0In Stock | 220 uF | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | DLA 04051 | Reel | ||||
Mfr: 04051-046MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 10uF 20% D Case 50V | 0In Stock | 10 uF | SMD/SMT | 20 % | 2917 | 100 mOhms | 50 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | DLA 04051 | Reel | ||||
Mfr: 04051-048MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 20% D Case 63V | 0In Stock | 4.7 uF | SMD/SMT | 20 % | 2917 | 100 mOhms | 29.6 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | DLA 04051 | Reel | ||||
0In Stock | 2.5 VDC | SMD/SMT | 20 % | 2917 | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T51 | AEC-Q200 | |||||||
0In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 1411 | 200 mOhms | 35 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | |||||
Mfr: 04051-005MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 100uF 20% B Case 3V | 0In Stock | 100 uF | SMD/SMT | 20 % | 1411 | 80 mOhms | 30 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | DLA 04051 | Reel | ||||
0In Stock | 22 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T55 | ||||||
0In Stock | T54 | |||||||||||||||||
0In Stock | 15 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 75 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D Case | T55 | |||||
Mfr: 04051-025MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% B Case 10V | 0In Stock | 22 uF | SMD/SMT | 20 % | 1411 | 80 mOhms | 22 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | DLA 04051 | Reel | ||||
0In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 1.5 mm | - 55 C | + 105 C | 7343 | E5 Case | T52 | Reel | ||||
0In Stock | 4 VDC | SMD/SMT | 20 % | 2917 | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T51 | AEC-Q200 | |||||||
0In Stock | 2.2 uF | 50 VDC | SMD/SMT | 20 % | 1411 | 200 mOhms | 11 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | |||||
Mfr: T52M1107M040C0100 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer T52 20% 40V | 0In Stock | T52 | ||||||||||||||||
0In Stock | 15 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 75 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D Case | T55 | |||||
Mfr: T51D157M016C0065 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 150uF 16volts 20% D Case 65 Max. ESR | 0In Stock | 16 VDC | SMD/SMT | 20 % | 2917 | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T51 | AEC-Q200 | Reel |