Vishay - Polymer Capacitors
426 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 04051-040MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 15uF 20% D Case 25V | 0In Stock | SMD/SMT | 15 uF | 20 % | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 04051-002MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% D Case 2.5V | 0In Stock | SMD/SMT | 330 uF | 20 % | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 04051-004MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 680uF 20% D Case 2.5V | 0In Stock | SMD/SMT | 680 uF | 20 % | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 04051-011MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 68uF 20% B Case 4V | 0In Stock | SMD/SMT | 68 uF | 20 % | - 55 C | + 125 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T54E2307M035VSB025 TTI: Not Assigned Vishay Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 300 uF | 20 % | 35 V | - 55 C | + 125 C | 8 mm | 4.4 mm | 13.3 mm | |||||||
Mfr: MAL218497557E3 TTI: MAL218497557E3 Vishay Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Organic Polymer Capacitors 100uF 20V 8x8x11,7mm 105 C 2000h | 0In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 35 mOhms | 8 mm (0.315 in) | 8 mm (0.315 in) | 11.7 mm | Reel | |||||
Mfr: MAL218697606E3 TTI: Not Assigned Vishay Availability: Not Available OnlineAluminum Organic Polymer Capacitors Aluminum Organic Polymer Capacitors 82uF 25V 8x8x11,7mm 125 C 2000h | Not Available Online | SMD/SMT | 82 uF | 20 % | 25 VDC | - 55 C | + 125 C | Reel | |||||||||
Mfr: MAL218597004E3 TTI: Not Assigned Vishay Availability: Not Available OnlineAluminum Organic Polymer Capacitors Aluminum Organic Polymer Capacitors 56uF 35V 8x8x11,7mm 105 C 5000h | Not Available Online | SMD/SMT | 56 uF | 20 % | 35 VDC | - 55 C | + 105 C | Reel | |||||||||
Mfr: MAL218697103E3 TTI: Not Assigned Vishay Availability: Not Available OnlineAluminum Organic Polymer Capacitors Aluminum Organic Polymer Capacitors 22uF 50V 8x8x8,7mm 125 C 2000h | Not Available Online | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | Reel | |||||||||
Mfr: T54E4607M035BSB013 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 600uF 20% 35volts 13mOhms | 0In Stock | SMD/SMT | 600 uF | 20 % | 35 VDC | - 55 C | + 125 C | 13 mOhms | 8 mm | 8.9 mm | 8.9 mm | Bulk | |||||
Mfr: T54EE476M050ESA100 TTI: Not Assigned Vishay Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 47 uF | 20 % | 50 V | - 55 C | + 125 C | 7.3 mm | 4.3 mm | 4.3 mm | |||||||
Mfr: MAL218397605E3 TTI: Not Assigned Vishay Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 25V 20% 125C 4000H 10.0x10.0.x10.5 | Not Available Online | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | Reel | |||||||||
Mfr: MAL218697512E3 TTI: Not Assigned Vishay Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | SMD/SMT | 560 uF | 20 % | 16 VDC | - 55 C | + 125 C | Reel | |||||||||
Mfr: MAL218597103E3 TTI: Not Assigned Vishay Availability: Not Available OnlineAluminum Organic Polymer Capacitors Aluminum Organic Polymer Capacitors 22uF 50V 10x10x8,7mm 105 C 5000h | Not Available Online | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 105 C | Reel | |||||||||
Mfr: MAL218597505E3 TTI: Not Assigned Vishay Availability: Not Available OnlineAluminum Organic Polymer Capacitors Aluminum Organic Polymer Capacitors 150uF 16V 10x10x8,7mm 105 C 5000h | Not Available Online | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | Reel | |||||||||
Mfr: T54EE156M063ESB100 TTI: Not Assigned Vishay Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | ||||||||||||||||
Mfr: T54EE226M075ESA100 TTI: Not Assigned Vishay Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 22 uF | 20 % | 75 V | - 55 C | + 125 C | 7.3 mm | 4.3 mm | 4.3 mm | |||||||
Mfr: T546E288M016VSS005 TTI: Not Assigned Vishay Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 2800 uF | 20 % | 16 V | - 55 C | + 125 C | 8 mm | 4.4 mm | 13.3 mm | |||||||
Mfr: MAL218497256E3 TTI: Not Assigned Vishay Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | Reel | |||||||||
Mfr: MAL218497555E3 TTI: Not Assigned Vishay Availability: Not Available OnlineAluminum Organic Polymer Capacitors Aluminum Organic Polymer Capacitors 47uF 20V 6,3x6,3x5,8mm 105 C 2000h | Not Available Online | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 35 mOhms | 6.3 mm (0.248 in) | 6.3 mm (0.248 in) | 5.8 mm | Reel | |||||
Mfr: T54EE157M035CSA050 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer T54 20% 25V | 0In Stock | ||||||||||||||||
Mfr: T54EE477M016ESB025 TTI: Not Assigned Vishay Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | ||||||||||||||||
Mfr: MAL218497404E3 TTI: Not Assigned Vishay Availability: Not Available OnlineAluminum Organic Polymer Capacitors Aluminum Organic Polymer Capacitors 47uF 10V 6,3x6,3x5,8mm 105 C 2000h | Not Available Online | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 30 mOhms | 6.3 mm (0.248 in) | 6.3 mm (0.248 in) | 5.8 mm | Reel | |||||
Mfr: MAL218497525E3 TTI: Not Assigned Vishay Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 16V 20% 105C 2000H 8.0x8.0x11.7 | Not Available Online | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 15 mOhms | 8 mm (0.315 in) | 8 mm (0.315 in) | 11.7 mm | Reel | |||||
Mfr: MAL218597101E3 TTI: Not Assigned Vishay Availability: Not Available OnlineAluminum Organic Polymer Capacitors Aluminum Organic Polymer Capacitors 10uF 50V 8x8x7,7mm 105 C 5000h | Not Available Online | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | Reel |