Vishay - Safety Capacitors
961 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Safety Film Capacitors | ||||||||||||||||||||||
Not Available Online | 1.2 nF | Y2 | 305 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | ||||||||||
Not Available Online | 1.5 nF | Y2 | 305 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | ||||||||||
Not Available Online | 2.7 nF | Y2 | 305 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | ||||||||||
Not Available Online | 2.7 nF | Y2 | 305 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | ||||||||||
Not Available Online | 4.7 nF | Y2 | 305 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | ||||||||||
Not Available Online | 4.7 nF | Y2 | 305 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | ||||||||||
Not Available Online | 5.6 nF | Y2 | 305 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | ||||||||||
Not Available Online | 6.8 nF | Y2 | 305 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | ||||||||||
Not Available Online | 8.2 nF | Y2 | 305 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | ||||||||||
Not Available Online | 18 nF | Y2 | 305 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Short Lead | - 55 C | + 105 C | 12 mm | |||||||
Not Available Online | 22 nF | Y2 | 305 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Short Lead | - 55 C | + 105 C | 12 mm | |||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | Safety Radial Leaded Ceramic Disc Capacitors | ||||||||||||||||||||||
Not Available Online | 2.2 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 12.5 mm (0.492 in) | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | VKP | |||||||||
Not Available Online | Safety Radial Leaded Ceramic Disc Capacitors | ||||||||||||||||||||||
Not Available Online | Safety Radial Leaded Ceramic Disc Capacitors | ||||||||||||||||||||||
Not Available Online | Safety Radial Leaded Ceramic Disc Capacitors | ||||||||||||||||||||||
Not Available Online | 470 nF | X1 | 480 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC, 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 110 C | ||||||||||
Not Available Online | 270 pF | SMD/SMT | Safety Certified MLCCs | - 55 C | + 125 C | ||||||||||||||||||
Not Available Online | 33 pF | SMD/SMT | Safety Certified MLCCs | - 55 C | + 125 C | ||||||||||||||||||
Not Available Online | 330 pF | SMD/SMT | Safety Certified MLCCs | - 55 C | + 125 C | ||||||||||||||||||
Not Available Online | 470 pF | SMD/SMT | Safety Certified MLCCs | - 55 C | + 125 C | ||||||||||||||||||
Not Available Online | 470 pF | SMD/SMT | Safety Certified MLCCs | - 55 C | + 125 C | ||||||||||||||||||
Not Available Online | 82 pF | SMD/SMT | Safety Certified MLCCs | - 55 C | + 125 C |