440L - Vishay - Safety Capacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500In Stock | 470 pF | X1, Y1 | 760 VAC | Radial | 9.5 mm (0.374 in) | 5.8 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 440L | Bulk | ||||||||
Not Available Online | 100 pF | X1, Y1 | 760 VAC | Radial | 9.52 mm (0.375 in) | 5.6 mm | Safety Radial Leaded Ceramic Disc Capacitors | X7R | 10 % | 2 Pin | Straight | - 30 C | + 125 C | 440L | Bulk | ||||||||
0In Stock | 68 pF | X1, Y1 | 760 VAC | Radial | 9.5 mm (0.374 in) | 5.6 mm | Safety Radial Leaded Ceramic Disc Capacitors | X7R | 10 % | 2 Pin | Straight | - 30 C | + 125 C | 440L | Bulk | ||||||||
Not Available Online | 220 pF | X1, Y1 | 760 VAC | Radial | 9.52 mm (0.375 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | X7R | 10 % | 2 Pin | Straight | - 30 C | + 125 C | 440L | Bulk | ||||||||
0In Stock | 3.3 nF | X1, Y1 | 760 VAC | Radial | 9.52 mm (0.375 in) | 5.6 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 440L | Bulk | ||||||||
0In Stock | 5.6 nF | X1, Y1 | 760 VAC | Radial | 9.52 mm (0.375 in) | 5.8 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 440L | Bulk | ||||||||
0In Stock | 15 pF | 760 VAC | Radial | 9.5 mm (0.374 in) | Safety Radial Leaded Ceramic Disc Capacitors | U2J | 10 % | - 30 C | + 125 C | 440L | Bulk |