AY1 - Vishay - Safety Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 7 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | - 55 C | + 125 C | AY1 | Reel | ||||||||
0In Stock | 1 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 7 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | - 55 C | + 125 C | AY1 | Reel | ||||||||
Not Available Online | 2.2 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 7 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | - 55 C | + 125 C | AY1 |