VY1 - Vishay - Safety Capacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4.7 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 12.5 mm (0.492 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | Straight | - 40 C | + 125 C | VY1 | Reel | ||||||||||
Not Available Online | 68 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 12.5 mm (0.492 in) | Safety Ceramic Disc Capacitors | Y5S | 10 % | Inline Kinked | - 40 C | + 125 C | VY1 | |||||||||||
Not Available Online | 100 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5S | 10 % | Inline Kinked | - 40 C | + 125 C | VY1 | |||||||||||
Not Available Online | 4.7 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | Inline Kinked | - 40 C | + 125 C | VY1 |