Vishay - Tantalum Capacitors - Solid Leaded
2.203 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 22 uF | 40 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Bulk | ||||||
0In Stock | 1 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Bulk | ||||||
Mfr: M39003/01-6224 TTI: M39003/01-6224 Vishay Availability: 0In StockTantalum Capacitors - Solid Leaded 10UF 50V 10% B | 0In Stock | 10 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Bulk | |||||
0In Stock | 10 uF | 98 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Bulk | ||||||
0In Stock | 330 uF | 6 VDC | Axial | 20 mm | 9 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Bulk | ||||||||
0In Stock | 39 uF | 10 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Bulk | ||||||
Mfr: M39003/01-2421 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Solid Leaded 75volts 15uF 10% D Case | 0In Stock | 15 uF | 64 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Bulk | |||||
0In Stock | 15 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Bulk | ||||||
0In Stock | Axial | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | ||||||||||||||
0In Stock | Axial | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | |||||||||||||
0In Stock | 47 uF | 28 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 110 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/09 | EREL | Bulk | |||||
Mfr: M39003/01-2304/TR TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Solid Leaded | 0In Stock | M39003/01 | |||||||||||||||||
0In Stock | 1 uF | 40 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Bulk | ||||||
0In Stock | 2.2 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Bulk | ||||||
0In Stock | 56 uF | 15 VDC | Axial | 6.8 mm | 4 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | ||||||||
Mfr: M39003/01-2356/HSD TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Solid Leaded | 0In Stock | ||||||||||||||||||
Mfr: M39003/01-2338 TTI: Not Assigned Vishay Availability: Not Available OnlineTantalum Capacitors - Solid Leaded | Not Available Online | 100 nF | 40 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Bulk | |||||
Mfr: M39003/01-3021 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Solid Leaded 20volts 100uF 10% D Case | 0In Stock | 100 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Bulk | |||||
Mfr: M39003/03-0166 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Solid Leaded 10uF 20V 10% B Case | 0In Stock | 10 uF | 35 VDC | Axial | 12 mm (0.472 in) | 4.7 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | M39003/03 | Bulk | ||||||
0In Stock | 15 uF | 64 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Bulk | ||||||
Mfr: 199D476X9016E6A1E3 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Solid Leaded | 0In Stock | 47 uF | 16 VDC | Radial | 5.08 mm (0.2 in) | 8.6 mm (0.339 in) | 10 % | - 55 C | + 85 C | Outside Bend | 199D | ||||||||
Mfr: M39003/01-6039 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Solid Leaded 120uF 10V 10% C Case | 0In Stock | 120 uF | 10 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | Bulk | ||||||
0In Stock | 22 uF | 28 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Bulk | ||||||
Mfr: M39003/01-5483 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Solid Leaded 50Volts 2.7uF 5% B Case | 0In Stock | 2.7 uF | 50 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 5 % | - 55 C | + 125 C | M39003/01 | Bulk | ||||||||
0In Stock | M39003/01 |