Vishay - Tantalum Capacitors - Solid SMD
4.482 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CWR06KC106KR TTI: CWR06KC106KR Vishay Availability: 0In StockTantalum Capacitors - Solid SMD 10UF 25V 10% G | 0In Stock | Bulk | CWR06 | 10 uF | 25 VDC | 10 % | 1.4 Ohms | G Case | 6.73 mm (0.265 in) | 2.79 mm (0.11 in) | 2.79 mm (0.11 in) | - 55 C | + 85 C | EREL | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: TP3D226K025V0700AS TTI: TP3D226K025V0700AS Vishay Availability: 0In StockTantalum Capacitors - Solid SMD 22UF 25V 10% D | 0In Stock | Reel | TP3 | AEC-Q200 | ||||||||||||||||
0In Stock | CWR11 | 10 uF | ||||||||||||||||||
0In Stock | CWR11 | 15 uF | ||||||||||||||||||
0In Stock | TH3 | 47 uF | 16 VDC | 20 % | 800 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
0In Stock | TH3 | 4.7 uF | 35 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
0In Stock | TH3 | 4.7 uF | 35 VDC | 20 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
0In Stock | TH3 | 1 uF | 50 VDC | 10 % | 3.3 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
0In Stock | TH3 | 10 uF | 16 VDC | 20 % | 1.4 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
0In Stock | TH3 | 47 uF | 16 VDC | 10 % | 800 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
0In Stock | TH3 | 47 uF | 6.3 VDC | 10 % | 800 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
0In Stock | TH3 | 47 uF | 10 VDC | 20 % | 800 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
0In Stock | TH3 | 10 uF | 25 VDC | 20 % | 1.1 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
0In Stock | TH3 | 6.8 uF | 16 VDC | 20 % | 1.7 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
0In Stock | TH3 | 68 uF | 10 VDC | 10 % | 1 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
0In Stock | TH3 | 22 uF | 20 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
0In Stock | CWR11 | |||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | CWR11 | |||||||||||||||||||
0In Stock | 293D | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm |