Vishay - Tantalum Capacitors - Wet
5.539 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ST220-100T4MI TTI: ST220-100T4MI Vishay Availability: 288In Stock450 On Order Expected Tantalum Capacitors - Wet 220uF 100volts 20% Insulated | 288In Stock450 On Order Expected | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | 1.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | |||||
Mfr: ST390-60T3KIE3 TTI: ST390-60T3KIE3 Vishay Availability: 10In Stock219 On Order Expected 13-Dec-27 Tantalum Capacitors - Wet 390UF 60V 10% T3 | 10In Stock219 On Order Expected 13-Dec-27 | 390 uF | 60 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | ||||||
Mfr: M39006/22-0125 TTI: M39006/22-0125 Vishay Availability: 100In StockTantalum Capacitors - Wet 10UF 50V 10%T1M | 100In Stock | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: M39006/25-0211H TTI: M39006/25-0211H Vishay Availability: 28In StockTantalum Capacitors - Wet 270UF 25V 10%T2R | 28In Stock | M39006/25 | Bulk | ||||||||||||||||
Mfr: M39006/25-0111 TTI: M39006/25-0111 Vishay Availability: 27In Stock66 On Order Expected 19-Nov-26 Tantalum Capacitors - Wet 1500UF 10V 20%T4P | 27In Stock66 On Order Expected 19-Nov-26 | M39006/25 | Bulk | ||||||||||||||||
Mfr: 109D127X0050F2E3 TTI: 109D127X0050F2E3 Vishay Availability: 25In StockTantalum Capacitors - Wet 50volt 120uF 20% Extended Rating | 25In Stock | 50 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 20 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Bulk | ||||||
Mfr: M39006/25-0054 TTI: M39006/25-0054 Vishay Availability: 548In StockTantalum Capacitors - Wet 270UF 50V 10%T3M | 548In Stock | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: 138D475X9100C2E3 TTI: 138D475X9100C2E3 Vishay Availability: 41In StockTantalum Capacitors - Wet 4.7UF 100V 10% C | 41In Stock | 4.7 uF | 100 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | Bulk | ||||||
Mfr: 109D277X9050T2E3 TTI: 109D277X9050T2E3 Vishay Availability: 10In StockTantalum Capacitors - Wet 50volt 270uF 10% Extended Rating | 10In Stock | 50 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 10 % | 1.8 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Bulk | ||||||
Mfr: 735D227X9075D2 TTI: 735D227X9075D2 Vishay Availability: 43In StockTantalum Capacitors - Wet CECC30202-001 | 43In Stock | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | D Case | Tantalum Wet Hermetically Sealed | 735D | Bulk | |||||||||||
Mfr: M39006/22-0188 TTI: M39006/22-0188 Vishay Availability: 4In StockTantalum Capacitors - Wet 680UF 8V 10%T2P | 4In Stock | M39006/22 | Bulk | ||||||||||||||||
Mfr: 135D226X0075C6TCCE TTI: 135D226X0075C6TCCE Vishay Availability: 8In StockTantalum Capacitors - Wet 22UF 75V 20% C | 8In Stock | 135D | Tray | ||||||||||||||||
Not Available Online | M39006/25 | EREL | Bulk | ||||||||||||||||
0In Stock | M39006/25 | EREL | Bulk | ||||||||||||||||
0In Stock | M39006/09 | EREL | Bulk | ||||||||||||||||
0In Stock | M39006/22 | EREL | Bulk | ||||||||||||||||
Mfr: M39006/25-0130 TTI: M39006/25-0130 Vishay Availability: Not Available OnlineTantalum Capacitors - Wet 56UF 30V 10%T1P | Not Available Online | M39006/25 | EREL | Bulk | |||||||||||||||
Mfr: 135D436X9100T6E3 TTI: 135D436X9100T6E3 Vishay Availability: 0In StockTantalum Capacitors - Wet 43UF 100V 10% T | 0In Stock | 43 uF | 100 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | T Case | 10 % | 2.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | |||||
Mfr: 135D476X9050F6E3 TTI: 135D476X9050F6E3 Vishay Availability: 0In StockTantalum Capacitors - Wet 47UF 50V 10% F | 0In Stock | 47 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 3.7 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | |||||
Mfr: 135D826X0075F6E3 TTI: 135D826X0075F6E3 Vishay Availability: 0In StockTantalum Capacitors - Wet 82UF 75V 20% F | 0In Stock | 82 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | |||||
Mfr: 135D686X9100T6E3 TTI: 135D686X9100T6E3 Vishay Availability: Not Available OnlineTantalum Capacitors - Wet 68UF 100V 10% T | Not Available Online | 135D | Bulk | ||||||||||||||||
Mfr: 109D277X9050T2 TTI: 109D277X9050T2 Vishay Tantalum Capacitors - Wet 50volt 270uF 10% Extended Rating | 0In Stock | 50 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 10 % | 1.8 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Bulk | ||||||
Mfr: 135D107X9060F6E3 TTI: 135D107X9060F6E3 Vishay Tantalum Capacitors - Wet 100uF 60volts 10% F Case EXT Range | 0In Stock | 100 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | |||||
0In Stock | M39006/22 | EREL | Bulk | ||||||||||||||||
Mfr: M39006/09-8333 TTI: M39006/09-8333 Vishay Availability: Not Available OnlineTantalum Capacitors - Wet 160UF 50V 10%T4M | Not Available Online | M39006/09 | EREL | Bulk |