Vishay - Ferrite Beads
252 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 2.4 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0603 | Ferrite Bead | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 70 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 40 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 19 Ohms | 10 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-1206 | Ferrite Bead | SMD/SMT | 1206 (3216 metric) | 38 Ohms | 150 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0603 | Ferrite Bead | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0603 | Ferrite Bead | SMD/SMT | 0603 (1608 metric) | 28 Ohms | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0603 | Ferrite Bead | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 120 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0603 | Ferrite Bead | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0603 | Ferrite Bead | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 500 Ohms | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0402 | Ferrite Bead | SMD/SMT | 0402 (1005 metric) | 750 Ohms | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 22 Ohms | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0603 | Ferrite Bead | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0603 | Ferrite Bead | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 2.5 kOhms | 700 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel |