Vishay - Power Inductors - Leaded
488 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Radial | 15 mOhms | Standard | PCB Mount | TJ | |||||||||||||||||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 56 nH | 20 % | 600 uOhms | 97 A | - 55 C | + 125 C | 513 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 3 mm | IHSR2020 | Reel | |||||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 120 nH | 20 % | 2.9 mOhms | 30 A | - 55 C | + 125 C | 197 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 2 mm | IHSR2020 | Reel | |||||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 68 nH | 20 % | 600 uOhms | 46 A | - 55 C | + 125 C | 277 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 3 mm | IHSR2020 | Reel | |||||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 140 nH | 20 % | 2.9 mOhms | 30 A | - 55 C | + 125 C | 158 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 3 mm | IHSR2020 | Reel | |||||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 100 nH | 20 % | 1 mOhms | 39 A | - 55 C | + 125 C | 205 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 3 mm | IHSR2020 | Reel | |||||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 100 nH | 20 % | 2.9 mOhms | 44 A | - 55 C | + 125 C | 342 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 2 mm | IHSR2020 | Reel | |||||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 82 nH | 20 % | 1 mOhms | 76 A | - 55 C | + 125 C | 375 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 3 mm | IHSR2020 | Reel | |||||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 110 nH | 20 % | 2.9 mOhms | 49 A | - 55 C | + 125 C | 315 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 3 mm | IHSR2020 | Reel | |||||||||
Mfr: TJ91UEB331L TTI: TJ91UEB331L Vishay Availability: Not Available OnlinePower Inductors - Leaded 300 UH 15% TH TOROID | Not Available Online | Radial | PCB Mount | Bulk | ||||||||||||||||||||||
Mfr: IHXL1500VZ1C1R5M3A TTI: IHXL1500VZ1C1R5M3A Vishay Availability: Not Available OnlinePower Inductors - Leaded 1.5 UH 20% | Not Available Online | Tray | ||||||||||||||||||||||||
Not Available Online | Toroidal | Radial | 180 uH | 15 mOhms | Standard | PCB Mount | TJ | |||||||||||||||||||
Not Available Online | Radial | PCB Mount | ||||||||||||||||||||||||
Not Available Online | Radial | PCB Mount | ||||||||||||||||||||||||
Mfr: TDX10H10M01001JJEB TTI: Not Assigned Vishay Availability: Not Available OnlinePower Inductors - Leaded | Not Available Online | |||||||||||||||||||||||||
Mfr: TDX20K200G2000GGEB TTI: Not Assigned Vishay Availability: Not Available OnlinePower Inductors - Leaded | Not Available Online | |||||||||||||||||||||||||
Not Available Online | Radial | PCB Mount | ||||||||||||||||||||||||
Not Available Online | Radial | PCB Mount | ||||||||||||||||||||||||
Not Available Online | Radial | PCB Mount | ||||||||||||||||||||||||
Not Available Online | Radial | PCB Mount | ||||||||||||||||||||||||
Not Available Online | Radial | PCB Mount | ||||||||||||||||||||||||
Not Available Online | Radial | PCB Mount | ||||||||||||||||||||||||
Not Available Online | Radial | PCB Mount | ||||||||||||||||||||||||
Not Available Online | Radial | PCB Mount | ||||||||||||||||||||||||
Not Available Online | Radial | PCB Mount |