• Potentiometers

PRV4 - Vishay - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: PRV4F0GJS501KAB10
TTI: Not Assigned
Vishay
Availability:

0In Stock

Potentiometers

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Panel Mount
Solder Lug
Potentiometers
1 Gang
500 Ohms
Linear
2 W
31.6 V
10 %
Cermet
1 Turn
Smooth / Slotted
9.52 mm
22 mm
9.52 mm
1 Detent
Rotary
IP67
- 55 C
+ 125 C
PRV4