Vishay - Planar Resistors - Chassis Mount
665 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RCEC750HV1003JB955 TTI: RCEC750HV1003JB955 Vishay Availability: 15In StockPlanar Resistors - Chassis Mount 100K OHM 800W 5% | 15In Stock | RCEC 750 HV | Bulk | ||||||||||||||||
Mfr: RCEC750HV2202JB996 TTI: RCEC750HV2202JB996 Vishay Availability: 915In StockPlanar Resistors - Chassis Mount 22K OHM 800W 5% | 915In Stock | RCEC 750 HV | Bulk | ||||||||||||||||
Mfr: RCEC750HV3302JB952 TTI: RCEC750HV3302JB952 Vishay Availability: 30In StockPlanar Resistors - Chassis Mount 33K OHM 800W 5% | 30In Stock | RCEC 750 HV | Bulk | ||||||||||||||||
Mfr: RCEC750HV3002JB962 TTI: RCEC750HV3002JB962 Vishay Availability: 180In StockPlanar Resistors - Chassis Mount 30K OHM 800W 5% | 180In Stock | RCEC 750 HV | Bulk | ||||||||||||||||
0In Stock | 20 Ohms | 100 W | 1.285 kV | 5 % | Quick Connect | 150 PPM / C | 47.8 mm | 29.4 mm | 6 mm | - 55 C | + 125 C | LCH 100 | Bulk | ||||||
Mfr: RPS0250DL4702FNZA3 TTI: Not Assigned Vishay Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | Box | |||||||||||||||||
0In Stock | 6.2 Ohms | 5 W | 160 V | 5 % | Solder Lug | 150 PPM / C | - 55 C | + 125 C | RCH | Bulk | |||||||||
0In Stock | 50 mOhms | 100 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
0In Stock | 50 Ohms | 200 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
0In Stock | 15 kOhms | 100 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
Mfr: RPH100V12001JB TTI: Not Assigned Vishay Availability: 0In StockPlanar Resistors - Chassis Mount 12K OHM 100W 5% | 0In Stock | 12 kOhms | 100 W | 1.9 kV | 5 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPH 100 | Box | |||
Mfr: RCH50S33002KS06 TTI: Not Assigned Vishay Availability: 0In StockPlanar Resistors - Chassis Mount 33K OHM 50W 10% | 0In Stock | 330 kOhms | 50 W | 1.285 kV | 10 % | Solder Lug | 150 PPM / C | - 55 C | + 125 C | RCH | Bulk | ||||||||
0In Stock | 25 Ohms | 300 W | 5 kV | 2 % | Screw | 150 PPM / C | 60 mm | 57 mm | 15.2 mm | Thick Film Power Resistor | - 55 C | + 120 C | LPS 300 | Box | |||||
0In Stock | 40 Ohms | 200 W | 1.5 kV | 10 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
0In Stock | 130 kOhms | 100 W | 1.9 kV | 5 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPH 100 | Box | ||||
0In Stock | 5.1 kOhms | 100 W | 1.9 kV | 5 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPH 100 | Box | ||||
Mfr: RPS0250AL5000JN TTI: Not Assigned Vishay Availability: 0In StockPlanar Resistors - Chassis Mount 500 OHM 250W 5% | 0In Stock | Box | |||||||||||||||||
0In Stock | 51 Ohms | 100 W | 1.285 kV | 5 % | Quick Connect | 150 PPM / C | 47.8 mm | 29.4 mm | 6 mm | - 55 C | + 125 C | LCH 100 | Bulk | ||||||
0In Stock | 820 mOhms | 100 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
0In Stock | 33 kOhms | 100 W | 1.9 kV | 1 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPH 100 | Box | ||||
0In Stock | 910 Ohms | 100 W | 1.9 kV | 5 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPH 100 | Box | ||||
0In Stock | 150 Ohms | 100 W | 1.285 kV | 5 % | Quick Connect | 150 PPM / C | 47.8 mm | 29.4 mm | 6 mm | - 55 C | + 125 C | LCH 100 | Bulk | ||||||
Mfr: RTOP100VR080KB TTI: Not Assigned Vishay Availability: 0In StockPlanar Resistors - Chassis Mount .08 OHM 100W 10% SOT227B | 0In Stock | 80 mOhms | 100 W | 1.5 kV | 10 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | |||||
0In Stock | 11 Ohms | 100 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
0In Stock | 12 Ohms | 100 W | 1.5 kV | 10 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box |