Vishay - MELF Resistors
16.731 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMx VG03 | 137 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 1.5 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 3.92 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA 0204 HV AT | 3.16 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 3.28 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 3.52 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 3.6 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 3.61 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 3.7 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 3.79 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 390 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 417 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 422 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMx VG03 | 4.75 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 4.87 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 15.8 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 162 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 178 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 182 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 182 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 1.82 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA 0204 HV AT | 442 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 453 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 459 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 542 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel |