Vishay - MELF Resistors
16.731 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMA 0204 HV AT | 3.2 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 3.32 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 344 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 3.48 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 3.65 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 3.74 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 4.12 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 427 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMx VG03 | 158 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 162 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 1.62 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 165 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 17.8 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | UMA 0204 | 32.6 kOhms | 250 mW (1/4 W) | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA 0204 HV AT | 4.48 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 464 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 475 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 4.75 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 4.93 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 597 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 604 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 619 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 634 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMx VG03 | 100 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | 300 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx VG03 | 100 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | 300 V | MELF 0207 | 2.2 mm | 5.8 mm |