Vishay - MELF Resistors
16.728 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU01020C6042FB000 TTI: MMU01020C6042FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | 60.4 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C1210FB000 TTI: MMU01020C1210FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ 300MW | 0In Stock | 121 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C2802FB000 TTI: MMU01020C2802FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | 28 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA0204WC1072FB300 TTI: MMA0204WC1072FB300 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ, 250MW | 0In Stock | MMx VG03 | 10.7 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040D1202FB300 TTI: MMA02040D1202FB300 Vishay Availability: 0In StockMELF Resistors CECCEN140401-803EZ .4W 200V | 0In Stock | MMx Professional | 12 kOhms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040E9090BB300 TTI: MMA02040E9090BB300 Vishay Availability: 0In Stock3.000 On Order Expected 30-Nov-26 MELF Resistors CECC EN 140401-803EZ | 0In Stock3.000 On Order Expected 30-Nov-26 | MMx Precision | 909 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: CMB02070X6209GB200 TTI: CMB02070X6209GB200 Vishay Availability: 0In Stock100.000 On Order Expected 11-May-27 MELF Resistors 62 OHM 2% 1W | 0In Stock100.000 On Order Expected 11-May-27 | CMB | 62 Ohms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMA02040E9539BB300 TTI: MMA02040E9539BB300 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 95.3 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040E1159DB300 TTI: MMA02040E1159DB300 Vishay Availability: 0In StockMELF Resistors 11.5 OHM .5% .25W 15PPM | 0In Stock | MMx Precision | 11.5 Ohms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040C4302FB000 TTI: MMA02040C4302FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ AEC-Q200 | 0In Stock | 43 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C1782FB000 TTI: MMU01020C1782FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | 17.8 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C1783FB000 TTI: MMU01020C1783FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | 178 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C4751FB000 TTI: MMU01020C4751FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ AEC-Q200 | 0In Stock | 4.75 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C1372FB000 TTI: MMU01020C1372FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | 13.7 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C2743FB000 TTI: MMU01020C2743FB000 Vishay Availability: 0In Stock30.000 On Order Expected 08-Feb-27 MELF Resistors CECC EN 140401-803EZ | 0In Stock30.000 On Order Expected 08-Feb-27 | 274 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C3653FB000 TTI: MMU01020C3653FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMU 0102 | Reel | |||||||||||||
Mfr: MMU01020C1211FB000 TTI: MMU01020C1211FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ 0.3W | 0In Stock | 1.21 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA02040C3650FB000 TTI: MMA02040C3650FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ 400MW | 0In Stock | 365 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C4021FB000 TTI: MMU01020C4021FB000 Vishay Availability: 0In StockMELF Resistors MELF RESISTORS 0.3W 150V | 0In Stock | 4.02 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C7151FB300 TTI: MMU01020C7151FB300 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | 7.15 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA0204WC1008FB100 TTI: MMA0204WC1008FB100 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 0In Stock | MMx VG03 | 1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040D3832CB300 TTI: MMA02040D3832CB300 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 38.3 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040E1401DB300 TTI: MMA02040E1401DB300 Vishay Availability: 0In Stock12.000 On Order Expected 01-Mar-27 MELF Resistors 1.4K OHM .5% .25W 15PPM | 0In Stock12.000 On Order Expected 01-Mar-27 | MMx Precision | 1.4 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMU01020C2742FB000 TTI: MMU01020C2742FB000 Vishay Availability: 0In Stock50.000 On Order Expected 05-Jul-27 MELF Resistors CECC EN 140401-803EZ | 0In Stock50.000 On Order Expected 05-Jul-27 | 27.4 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C1581FB000 TTI: MMU01020C1581FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | 1.58 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel |