Vishay - MELF Resistors
16.731 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMx Professional | 40.2 kOhms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Professional | 6.8 kOhms | 400 mW | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 68 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | 270 Ohms | 400 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx Precision | 16 Ohms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | 56 Ohms | 300 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
Mfr: MMA0204WC7501FB300 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803E6 | 0In Stock | MMx VG03 | 7.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | ||||
Mfr: MMU0102WC4321FB300 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803E6 | 0In Stock | MMx VG03 | 4.32 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||
0In Stock | CMB 0207 | |||||||||||||||
0In Stock | MMx VG03 | 1 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
Mfr: MMB02070E7501BB200 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors 0.6W 7.5Kohms .1% | 0In Stock | MMx Precision | 7.5 kOhms | 400 mW | 0.1 % | 15 PPM / K | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
0In Stock | MMA 0204 HV AT | 816 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 820 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 845 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 856 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMx Professional | 38.3 kOhms | 1 W | 0.5 % | 25 PPM / C | - 55 C | + 125 C | 350 V | 2.2 mm | 5.5 mm | ||||||
0In Stock | MMA0204 HV Pro | 680 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA 0204 HV AT | 1.02 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMx VG03 | 215 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA 0204 HV AT | 1.11 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 1.15 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 1.21 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 866 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMx VG03 | 1.07 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 2.74 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm |