MMA 0204 HV AT, MMB 0207 HV AT - Vishay - MELF Resistors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMB0207SD1204BB200 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors MMB 0207 1.2Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 1.2 MOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB0207SD4703BB200 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors MMB 0207 470Kohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 470 kOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB0207SD3404BB200 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors MMB 0207 3.4Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 3.4 MOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB0207SD1004BB200 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors MMB 0207 1Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 1 MOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB0207SD6803BB200 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors MMB 0207 680Kohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 680 kOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB0207SD1005BB200 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors MMB 0207 10Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 10 MOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB0207SD3304BB200 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors MMB 0207 3.3Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 3.3 MOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB0207SD5104BB200 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors MMB 0207 5.1Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 5.1 MOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB0207SD1504BB200 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors MMB 0207 1.5Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 1.5 MOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB0207SD2004BB200 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors MMB 0207 2Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 2 MOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB0207SD4993BB200 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors MMB 0207 499Kohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 499 kOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB0207SD3004BB200 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors MMB 0207 3Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 3 MOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel |