MMA0204 HV Pro - Vishay - MELF Resistors
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMA0204 HV Pro | 4.32 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 4.53 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 510 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 604 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
Mfr: MMA0204MC4754FB300 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors 4.75M OHM 1% .4W 50PPM | 0In Stock | MMA0204 HV Pro | 4.75 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | ||||
0In Stock | MMA0204 HV Pro | 6.49 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 4.22 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 4.3 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 2 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 3.65 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 5.1 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 634 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 3.92 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 7.5 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 3.74 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 3.83 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 4.02 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 4.42 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 2.4 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 3 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 866 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 3.57 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 680 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 4.12 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
Not Available Online | MMA0204 HV Pro |