MMB0207 HV Pro - Vishay - MELF Resistors
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMB0207MC3324FB200 TTI: MMB0207MC3324FB200 Vishay Availability: 0In StockMELF Resistors 340K OHM 1% 1W 50PPM | 0In Stock | MMB0207 HV Pro | 3.32 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB0207MC4753FB200 TTI: MMB0207MC4753FB200 Vishay Availability: 0In StockMELF Resistors 475K OHM 1% 1W 50PPM | 0In Stock | MMB0207 HV Pro | 475 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
0In Stock | MMB0207 HV Pro | 6.04 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 2 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 3.48 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 402 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 1.6 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 6.49 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 604 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 340 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 499 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 909 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 887 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 1.4 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 4.75 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 7.5 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 510 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 5.1 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 2.4 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 3.3 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 1.8 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 5.1 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
Not Available Online | MMB0207 HV Pro | 4 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
Mfr: MMB0207MC6653FB200 TTI: Not Assigned Vishay Availability: Not Available OnlineMELF Resistors 665K OHM 1% 1W 50PPM | Not Available Online | MMB0207 HV Pro | 665 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm |