UMB0207 - Vishay - MELF Resistors
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | UMB0207 | 3.3 kOhms | 400 mW | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMB0207 | 330 kOhms | 400 mW | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMB0207 | 160 kOhms | 400 mW | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMB0207 | 160 kOhms | 400 mW | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMB0207 | 33 kOhms | 400 mW | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMB0207 | 3.16 kOhms | 400 mW | 0.1 % | 10 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMB0207 | 3.3 kOhms | 400 mW | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMB0207 | 390 kOhms | 400 mW | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMB0207 | 100 Ohms | 400 mW | 0.1 % | 10 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMB0207 | 10 kOhms | 400 mW | 0.1 % | 10 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMB0207 | 100 kOhms | 400 mW | 0.1 % | 10 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMB0207 | 31.6 kOhms | 400 mW | 0.1 % | 10 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMB0207 | 10 kOhms | 400 mW | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMB0207 | 2 kOhms | 400 mW | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMB0207 | 200 kOhms | 400 mW | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMB0207 | 470 Ohms | 400 mW | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMB0207 | 316 Ohms | 400 mW | 0.1 % | 10 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMB0207 | 100 kOhms | 400 mW | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMB0207 | 1 kOhms | 400 mW | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMB0207 | 1 kOhms | 400 mW | 0.1 % | 10 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMB0207 | 229 kOhms | 400 mW | 0.1 % | 10 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMB0207 | 205 kOhms | 400 mW | 0.1 % | 10 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMB0207 | 390 kOhms | 400 mW | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMB0207 | 1.2 kOhms | 400 mW | 0.1 % | 10 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm |