Vishay - Resistor Networks & Arrays
20.364 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | TDP | Networks | DIP | 1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | ||||||
0In Stock | TDP | Networks | DIP | 0.1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | ||||||
0In Stock | TDP | Networks | DIP | 0.1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | ||||||
0In Stock | DIP | PDIP-14 | ||||||||||||||||||
0In Stock | DIP | PDIP-16 | ||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | TDP | Networks | DIP | 0.5 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | ||||||
0In Stock | ACAS AT - Precision | Arrays | SMD/SMT | 4 Resistor | 8 Pin | - 55 C | + 155 C | 0612 (1632 metric) | 1.5 mm | 3.2 mm | 0.45 mm | |||||||||
0In Stock | MSM (Military M83401) | SIP | 1 % | Isolated | 300 PPM / C | SIP-8 | ||||||||||||||
0In Stock | MSM (Military M83401) | SIP | 1 % | Bussed | 100 PPM / C | SIP-8 | ||||||||||||||
0In Stock | MSM (Military M83401) | SIP | 1 % | Bussed | 100 PPM / C | SIP-6 | ||||||||||||||
0In Stock | MSM (Military M83401) | SIP | 2 % | Isolated | 100 PPM / C | SIP-10 | ||||||||||||||
0In Stock | MSM (Military M83401) | SIP | 2 % | Bussed | 100 PPM / C | SIP-6 | ||||||||||||||
0In Stock | MSM (Military M83401) | SIP | 2 % | Isolated | 100 PPM / C | SIP-8 | ||||||||||||||
0In Stock | TDP | Networks | DIP | 20 kOhms | 0.5 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | |||||
0In Stock | MSM (Military M83401) | SIP | 1 % | Isolated | 100 PPM / C | SIP-6 | ||||||||||||||
0In Stock | MDM (Military M83401) | 2 % | Isolated | 300 PPM / C | ||||||||||||||||
0In Stock | MSM (Military M83401) | SIP | 1 % | Bussed | 100 PPM / C | SIP-10 | ||||||||||||||
0In Stock | MSM (Military M83401) | SIP | 1 % | Isolated | 300 PPM / C | SIP-8 | ||||||||||||||
0In Stock | MSM (Military M83401) | SIP | 1 % | Isolated | 100 PPM / C | SIP-10 | ||||||||||||||
0In Stock | MSM (Military M83401) | SIP | 2 % | Bussed | 100 PPM / C | SIP-8 | ||||||||||||||
0In Stock | MSM (Military M83401) | SIP | 5 % | Isolated | 300 PPM / C | SIP-10 |