Vishay - Resistor Networks & Arrays
20.364 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TDP | Networks | DIP | 1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | ||||||
0In Stock | DIP | PDIP-16 | ||||||||||||||||||
0In Stock | TOMC | Networks | SMD/SMT | 0.1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | 11.176 mm | 7.52 mm | 2.16 mm | |||||||
0In Stock | TOMC | Networks | SMD/SMT | 0.1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | 11.176 mm | 7.52 mm | 2.16 mm | |||||||
0In Stock | TSP | SIP | 118 kOhms | 0.5 % | Pin 1 Common | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | 19.89 mm | 2.41 mm | 4.75 mm | |||||||
0In Stock | TOMC | Networks | SMD/SMT | 0.1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | 11.176 mm | 7.52 mm | 2.16 mm | |||||||
0In Stock | MORNT | Networks | SMD/SMT | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | MSOP-8 | 3 mm | 3 mm | 1.1 mm | ||||||
0In Stock | MPM | Networks | SMD/SMT | 0.1 % | Divider | 2 Resistor | 3 Pin | - 55 C | + 155 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | |||||||
0In Stock | MPM | Networks | SMD/SMT | 0.1 % | Divider | 2 Resistor | 3 Pin | - 55 C | + 155 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | |||||||
0In Stock | MPMT | Networks | SMD/SMT | 1 % | Divider | 2 Resistor | 3 Pin | - 55 C | + 155 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | |||||||
0In Stock | MPMT | Networks | SMD/SMT | 0.5 % | Divider | 2 Resistor | 3 Pin | - 55 C | + 155 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | |||||||
0In Stock | MPMT | Networks | SMD/SMT | 0.5 % | Divider | 2 Resistor | 3 Pin | - 55 C | + 155 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | |||||||
0In Stock | Networks | SMD/SMT | 1 % | Bussed | 15 Resistor | 16 Pin | 5 PPM / C | - 55 C | + 125 C | SOIC-16 | 9.9 mm | 3.91 mm | 1.6 mm | |||||||
0In Stock | Networks | SMD/SMT | 0.1 % | Isolated | 8 Resistor | 16 Pin | 5 PPM / C | - 55 C | + 125 C | SOIC-16 | 9.9 mm | 3.91 mm | 1.6 mm | |||||||
0In Stock | Networks | SMD/SMT | 0.1 % | Isolated | 8 Resistor | 16 Pin | 5 PPM / C | - 55 C | + 125 C | SOIC-16 | 9.9 mm | 3.91 mm | 1.6 mm | |||||||
0In Stock | ORN | Networks | SMD/SMT | 0.05 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | SOIC-8 | 4.93 mm | 3.99 mm | |||||||
0In Stock | ORN | Networks | SMD/SMT | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | SOIC-8 | 4.93 mm | 3.99 mm | |||||||
0In Stock | MORNT | Networks | SMD/SMT | 1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | MSOP-8 | 3 mm | 3 mm | 1.1 mm | ||||||
0In Stock | DIP | PDIP-14 | ||||||||||||||||||
0In Stock | TDP | Networks | DIP | 0.1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | ||||||
0In Stock | DIP | PDIP-16 | ||||||||||||||||||
0In Stock | TDP | Networks | DIP | 1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | ||||||
Mfr: M8340108M1002JCD03 TTI: Not Assigned Vishay Resistor Networks & Arrays 10K OHM 5% 8PIN, MOLDED SIP | 0In Stock | MSM (Military M83401) | SIP | 5 % | Bussed | 300 PPM / C | SIP-8 | |||||||||||||
0In Stock | MSM (Military M83401) | SIP | 10 % | Dual Terminator | 100 PPM / C | SIP-10 | ||||||||||||||
0In Stock | MSM (Military M83401) | SIP | 1 % | Isolated | 100 PPM / C | SIP-6 |