Vishay - Resistor Networks & Arrays
21.203 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MSM (Military M83401) | SIP | 2 % | Bussed | 100 PPM / C | SIP-6 | ||||||||||||||
0In Stock | TDP | Networks | DIP | 20 kOhms | 0.5 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | |||||
0In Stock | TDP | Networks | DIP | 10 kOhms | 0.5 % | Bussed | 15 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | |||||
0In Stock | ||||||||||||||||||||
0In Stock | DIP | PDIP-16 | ||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | TDP | Networks | DIP | 1 kOhms | 0.5 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | |||||
0In Stock | TDP | Networks | DIP | 47 kOhms | 1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | |||||
0In Stock | TDP | Networks | DIP | 50 kOhms | 0.1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | |||||
0In Stock | TDP | Networks | DIP | 50 kOhms | 0.1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | |||||
0In Stock | DIP | PDIP-14 | ||||||||||||||||||
0In Stock | MPMA | Networks | SMD/SMT | 1 kOhms, 6 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | - 55 C | + 155 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | ||||||
0In Stock | MPMT | Networks | SMD/SMT | 1 kOhms, 9 kOhms | 1 % | Divider | 2 Resistor | 3 Pin | - 55 C | + 155 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | ||||||
0In Stock | MPM | Networks | SMD/SMT | 10 kOhms, 10 kOhms | 1 % | Divider | 2 Resistor | 3 Pin | - 55 C | + 155 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | ||||||
0In Stock | MPMT | Networks | SMD/SMT | 14.2 kOhms, 14.2 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | - 55 C | + 155 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | ||||||
0In Stock | Networks | SMD/SMT | 100 kOhms | 0.1 % | Isolated | 8 Resistor | 16 Pin | 5 PPM / C | - 55 C | + 125 C | SOIC-16 | 9.9 mm | 3.91 mm | 1.6 mm | ||||||
0In Stock | Networks | SMD/SMT | 100 kOhms | 0.1 % | Isolated | 8 Resistor | 16 Pin | 5 PPM / C | - 55 C | + 125 C | SOIC-16 | 9.9 mm | 3.91 mm | 1.6 mm | ||||||
0In Stock | ORN | Networks | SMD/SMT | 10 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | SOIC-8 | 4.93 mm | 3.99 mm | ||||||
0In Stock | ORN | Networks | SMD/SMT | 20 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | SOIC-8 | 4.93 mm | 3.99 mm | ||||||
0In Stock | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | MPMT | Networks | SMD/SMT | 10 kOhms, 15 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | - 55 C | + 155 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | ||||||
0In Stock | MPMT | Networks | SMD/SMT | 50 kOhms, 50 kOhms | 0.5 % | Divider | 2 Resistor | 3 Pin | - 55 C | + 155 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | ||||||
0In Stock | Networks | SMD/SMT | 5 kOhms | 0.1 % | Isolated | 8 Resistor | 16 Pin | 5 PPM / C | - 55 C | + 125 C | SOIC-16 | 9.9 mm | 3.91 mm | 1.6 mm |