CDMM - Vishay - Resistor Networks & Arrays
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CDMM | Voltage Dividers | SMD/SMT | 1 MOhms | 0.5 % | Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||||
0In Stock | CDMM | Voltage Dividers | SMD/SMT | 2 MOhms | 1 % | Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||||
0In Stock | CDMM | Voltage Dividers | SMD/SMT | 10 MOhms | 1 % | Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||||
0In Stock | CDMM | Voltage Dividers | SMD/SMT | 10 MOhms | 1 % | Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||||
0In Stock | CDMM | Voltage Dividers | SMD/SMT | 15 MOhms | 0.5 % | Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||||
0In Stock | CDMM | Voltage Dividers | SMD/SMT | 15 MOhms | 0.5 % | Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||||
0In Stock | CDMM | Voltage Dividers | SMD/SMT | 30 MOhms | 1 % | Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||||
Mfr: CDMM20M0C6000CEF TTI: Not Assigned Vishay Availability: Not Available OnlineResistor Networks & Arrays | Not Available Online | CDMM | Voltage Dividers | SMD/SMT | 20 MOhms | 0.25 % | Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | |||
Mfr: CDMM6M00G6000DEF TTI: Not Assigned Vishay Availability: Not Available OnlineResistor Networks & Arrays | Not Available Online | CDMM | Voltage Dividers | SMD/SMT | 6 MOhms | 2 % | Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | |||
Mfr: CDMM10M0D2500CEB TTI: Not Assigned Vishay Availability: Not Available OnlineResistor Networks & Arrays | Not Available Online | CDMM | Voltage Dividers | SMD/SMT | 10 MOhms | 0.5 % | Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | |||
Mfr: CDMM5M00F1001DEB TTI: Not Assigned Vishay Availability: Not Available OnlineResistor Networks & Arrays | Not Available Online | CDMM | Voltage Dividers | SMD/SMT | 5 MOhms | 1 % | Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | |||
Mfr: CDMM15M0F2500CE5 TTI: Not Assigned Vishay Availability: Not Available OnlineResistor Networks & Arrays | Not Available Online | CDMM | Voltage Dividers | SMD/SMT | 15 MOhms | 1 % | Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | |||
Mfr: CDMM10M0F2000CET TTI: Not Assigned Vishay Availability: Not Available OnlineResistor Networks & Arrays | Not Available Online | CDMM | Voltage Dividers | SMD/SMT | 10 MOhms | 1 % | Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | |||
Mfr: CDMM10M0F2000CEF TTI: Not Assigned Vishay Availability: Not Available OnlineResistor Networks & Arrays | Not Available Online | CDMM | Voltage Dividers | SMD/SMT | 10 MOhms | 1 % | Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 |