P11A - Vishay - Potentiometers
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Modular Potentiometer | P11A | Box | ||||||||||||||||||||||||||
0In Stock | Modular Potentiometer | P11A | Box | ||||||||||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 10 kOhms | Audio | 500 mW (1/2 W) | 350 V | 20 % | 1 Turn | Smooth | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | Bulk | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | 10 kOhms | Audio | 500 mW (1/2 W) | 350 V | 1 Turn | Smooth | Modular Potentiometer | P11A | Box | ||||||||||||||||
Mfr: P11A1A0BGRY00102ML TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P11A 1 A 0 BG R Y00 1K 20% L E3 | 0In Stock | Panel Mount, PCB Mount | Through Hole | Modular Potentiometers | 1 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 20 % | 1 Turn | Flatted / D | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | Bulk | |||||||||||
Not Available Online | P11A | ||||||||||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 1 kOhms | Audio | 500 mW (1/2 W) | 350 V | 10 % | 1 Turn | Smooth / Slotted | Modular Potentiometer | P11A | Box | |||||||||||||||
Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 2 kOhms | Audio | 500 mW (1/2 W) | 350 V | 20 % | 1 Turn | Smooth / Slotted | Modular Potentiometer | P11A | Box | |||||||||||||||
Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 5 kOhms | Audio | 500 mW (1/2 W) | 350 V | 20 % | 1 Turn | Smooth / Slotted | Modular Potentiometer | P11A | Box | |||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 2.5 kOhms | Audio | 500 mW (1/2 W) | 350 V | 10 % | 1 Turn | Smooth / Slotted | Modular Potentiometer | P11A | Box | |||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | 10 kOhms | Audio | 500 mW (1/2 W) | 350 V | 0.5 % | 1 Turn | Smooth / Slotted | Modular Potentiometer | P11A | Box | |||||||||||||||
Not Available Online | Panel Mount | Modular Potentiometers | 1 Gang | 2 kOhms | Audio | Vertical | 500 mW (1/2 W) | 350 V | 20 % | 1 Turn | Smooth / Slotted | Modular Potentiometer | P11A | Box | |||||||||||||||
Not Available Online | Panel Mount | Modular Potentiometers | 1 Gang | 50 kOhms | Audio | Vertical | 500 mW (1/2 W) | 350 V | 20 % | 1 Turn | Smooth / Slotted | Modular Potentiometer | P11A | Box | |||||||||||||||
Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 2 Gang | 1 kOhms | Audio | 500 mW (1/2 W) | 350 V | 10 % | 1 Turn | Smooth / Slotted | Modular Potentiometer | P11A | Box | |||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | 47 kOhms | Audio | 500 mW (1/2 W) | 350 V | 0.5 % | 1 Turn | Smooth / Slotted | Modular Potentiometer | P11A | Box |