P13 - Vishay - Potentiometers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P13PAB103KAB17 TTI: P13PAB103KAB17 Vishay Availability: 0In StockPotentiometers 10K OHM 10% 1.5W HI-POWER | 0In Stock | Solder Lug | MIL Style Potentiometers | 10 kOhms | Linear | 1.5 W | 10 % | - 55 C | + 125 C | P13 | Kit | ||||||||||||||||||
Mfr: P13LPAJR502MAE TTI: Not Assigned Vishay Availability: Not Available OnlinePotentiometers 5K OHM 20% 1.5W CONTAINER | Not Available Online | Panel Mount | PC Pin | MIL Style Potentiometers | 5 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | - 55 C | + 125 C | P13 | ||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 470 Ohms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | - 55 C | + 125 C | P13 | Blister Pack | ||||||||||||||||
Not Available Online | Panel Mount | PC Pin | MIL Style Potentiometers | 100 Ohms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | - 55 C | + 125 C | P13 | Blister Pack | ||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 22 kOhms | 1.5 W | 20 % | Cermet | 1 Turn | - 55 C | + 125 C | P13 | Box | |||||||||||||||||
Not Available Online | Solder Lug | MIL Style Potentiometers | 470 Ohms | Linear | 1.5 W | 10 % | - 55 C | + 125 C | P13 | Blister Pack | |||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 MOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | - 55 C | + 125 C | P13 | Blister Pack | ||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 2.2 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | - 55 C | + 125 C | P13 | Box |