Vishay - Diode Modules
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-QA150BA10 TTI: VS-QA150BA10 Vishay Availability: 0In StockDiode Modules 150A 100V SKY MOD SOT227 | 0In Stock | VS-QA | Bulk | |||||||||||||
Mfr: VS-QA400FA10 TTI: VS-QA400FA10 Vishay Availability: 0In StockDiode Modules 400A 100V SKY MOD SOT227 | 0In Stock | VS-QA | Bulk | |||||||||||||
0In Stock | Screw Mount | SOT-227-4 | 650 V | Dual | 1.36 V | - 55 C | + 175 C | SiC | SC40FA65 | Bulk | ||||||
Mfr: VS-U5FX120EA120 TTI: VS-U5FX120EA120 Vishay Availability: 0In StockDiode Modules 120A 1200V HF SOT-227 | 0In Stock | SMD/SMT | SOT-277-4 | 1.2 kV | 60 A | Hyper Fast Rectifier | Common Cathode | 2.75 V | - 55 C | + 175 C | Si | Bulk |