Vishay - Rectifiers
1.010 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | DO-219AB-2 | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 200 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel | |||||
0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 8 A | Glass Passivated Rectifier | Single | 970 mV | 450 A | 10 uA | 3.4 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 960 mV | 35 A | 200 nA | 500 ns | - 55 C | + 150 C | RS1 | Reel | ||||
0In Stock | Through Hole | TO-247-3 | 600 V | 15 A | Fast Recovery Rectifiers | Common Cathode | 2 V | 175 A | 10 uA | 21 ns | - 55 C | + 175 C | VS-C5PW3006L-N3 | Tube | ||||
0In Stock | Reel | |||||||||||||||||
Mfr: VS-E5TX3006S2LHM3 TTI: VS-E5TX3006S2LHM3 Vishay Availability: 0In StockRectifiers 30A 600V HF TO263AB-2L | 0In Stock | SMD/SMT | TO-263AB-2 | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.6 V | 310 A | 20 uA | 39 ns | - 55 C | + 175 C | VS- | Reel | |||
Mfr: SE10DTJHM3/I TTI: Not Assigned Vishay Availability: 0In StockRectifiers 10A 600V ESD SINGLE SMPD 2L | 0In Stock | SMD/SMT | SMPD 2L | 600 V | 10 A | Standard Recovery Rectifier | Single | 110 A | 5 uA | 3 us | - 55 C | + 175 C | SE10DTJ | Reel | ||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 400 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 230 A | 5 uA | 5 us | - 55 C | + 150 C | Reel | |||||
0In Stock | 1N6479 | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | MELF (DO-213AB) | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
0In Stock | 1N6482 | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | 1N6478 | Reel | ||||||||||||||||
0In Stock | SMD/SMT | MELF (DO-213AB) | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
0In Stock | SMD/SMT | MELF (DO-213AB) | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel |