Vishay - Rectifiers
840 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
Mfr: BYM13-50HE3-A/I TTI: BYM13-50HE3-A/I Vishay Availability: 0In StockRectifiers 1.0A 50V SKY DO213AB | 0In Stock | Reel | ||||||||||||||||
Mfr: BYM13-60HE3-A/I TTI: BYM13-60HE3-A/I Vishay Availability: 0In StockRectifiers 1.0A 60V SKY DO213AB | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | S2x | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: BYM13-20HE3-A/I TTI: BYM13-20HE3-A/I Vishay Availability: 0In StockRectifiers 1.0A 20V SKY DO213AB | 0In Stock | Reel | ||||||||||||||||
Mfr: BYM13-50HE3-A/H TTI: BYM13-50HE3-A/H Vishay Availability: 0In StockRectifiers 1.0A 50V SKY DO213AB | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | MURS360 | Reel | ||||||||||||||||
0In Stock | S1x | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | S1x | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | S1x | Reel | ||||||||||||||||
0In Stock | 3 A | S3G | Reel | |||||||||||||||
0In Stock | S3J | Reel | ||||||||||||||||
0In Stock | US1G | Reel | ||||||||||||||||
0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | ||||
0In Stock | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | Reel | ||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
0In Stock | SMD/SMT | SMA | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1D | Reel | ||||
0In Stock | S1x | Reel | ||||||||||||||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel |