Vishay - Rectifiers
1.010 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-E5TX2106S2LHM3 TTI: VS-E5TX2106S2LHM3 Vishay Availability: 0In StockRectifiers 20A 600V HF TO263AB-2L | 0In Stock | SMD/SMT | TO-263AB-2 | 600 V | 20 A | Ultra Fast Recovery Rectifiers | Single | 1.7 V | 185 A | 10 uA | 33 ns | - 55 C | + 175 C | VS- | Reel | |||
0In Stock | SMD/SMT | DO-214AA-2 | 800 V | 3 A | Glass Passivated Rectifier | Single | 970 mV | 90 A | 40 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: VS-5EAH02-M3/I TTI: VS-5EAH02-M3/I Vishay Availability: 0In StockRectifiers 5A 200V HF FRED DFN3820A | 0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 5 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 102 A | 4 uA | 9 ns | - 55 C | + 175 C | Reel | ||||
0In Stock | SMD/SMT | DO-219AD-2 | 800 V | 1 A | Fast Switching Rectifier | Single | 1 V | 15 A | 1 uA | 250 ns | - 55 C | + 175 C | MRSE | Reel | ||||
0In Stock | Reel | |||||||||||||||||
Mfr: VS-2EAH02HM3/H TTI: VS-2EAH02HM3/H Vishay Availability: 0In StockRectifiers 2A 200V HF FRED DFN3820A | 0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 54 A | 2 uA | 10 ns | - 55 C | + 175 C | Reel | ||||
Mfr: VS-3EAH02HM3/H TTI: VS-3EAH02HM3/H Vishay Availability: 0In StockRectifiers 3A 200V HF FRED DFN3820A | 0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 3 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 61 A | 2 uA | 11 ns | - 55 C | + 175 C | Reel | ||||
0In Stock | SMD/SMT | DO-214AA-2 | 1 kV | 5 A | Glass Passivated Rectifier | Single | 1 V | 90 A | 39 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: BYWB29-200-M3/I TTI: BYWB29-200-M3/I Vishay Availability: 0In StockRectifiers 8.0A 200V UF TO263AB | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Ultra Fast Rectifier | Single | 1.3 V | 100 A | 10 uA | 25 ns | - 65 C | + 150 C | Reel | ||||
Mfr: VS-1EAH02-M3/H TTI: VS-1EAH02-M3/H Vishay Availability: 0In StockRectifiers 1A 200V HF FRED DFN3820A | 0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 32 A | 1 uA | 9 ns | - 55 C | + 175 C | Reel | ||||
Mfr: VS-3EAH02-M3/H TTI: VS-3EAH02-M3/H Vishay Availability: 0In StockRectifiers 3A 200V HF FRED DFN3820A | 0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 3 A | Ultra Fast Recovery Rectifiers | Single | 900 mV | 61 A | 2 uA | 11 ns | - 55 C | + 175 C | Reel | ||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | DO-214AA-2 | 1 kV | 5 A | Glass Passivated Rectifier | Single | 1 V | 90 A | 39 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 1 A | Glass Passivated Rectifier | Single | 980 mV | 35 A | 21 uA | 1.8 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 1 A | Glass Passivated Rectifier | Single | 980 mV | 35 A | 21 uA | 1.8 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 2 A | Glass Passivated Rectifier | Single | 960 mV | 70 A | 36 uA | 2 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AA-2 | 1 kV | 3 A | Glass Passivated Rectifier | Single | 970 mV | 90 A | 40 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 5 A | Glass Passivated Rectifier | Single | 1 V | 90 A | 39 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Ultrafast Rectifier | Single | 975 mV | 125 A | 5 uA | 35 ns | - 65 C | + 150 C | Reel | |||||
Mfr: VS-E5PX3012LHN3 TTI: VS-E5PX3012LHN3 Vishay Availability: 0In StockRectifiers 30A 1200V HF TO247AD-2L | 0In Stock | Tube | ||||||||||||||||
0In Stock | SMD/SMT | TO-263AB-3 | 1 kV | 8 A | Single | 1.1 V | 125 A | 10 uA | - 55 C | + 150 C | Reel | |||||||
Mfr: VS-E5PH3012LHN3 TTI: VS-E5PH3012LHN3 Vishay Availability: 0In StockRectifiers 30A 1200V HF TO247AD-2L | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.9 V | 240 A | 50 uA | 113 ns | - 55 C | + 175 C | VS- | Tube | |||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 8 A | Fast Recovery Rectifiers | Single | 910 mV | 150 A | 2 uA | 28 ns | - 55 C | + 175 C | VS-8ESH02HM3 | Reel | ||||
0In Stock | SMD/SMT | DO-214AA-2 | 1 kV | 1 A | Glass Passivated Rectifier | Single | 980 mV | 35 A | 21 uA | 1.8 us | - 55 C | + 150 C | Reel |