Vishay - Rectifiers
1.010 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-C5ZW3006FP-M3 TTI: VS-C5ZW3006FP-M3 Vishay Availability: 0In StockRectifiers 2X15A 600V HF FRED TO3PF | 0In Stock | Through Hole | TO-3PF | 600 V | 30 A | Ultra Fast Rectifier | Common Cathode | 1.5 V | 175 A | 500 uA | 39 ns | - 55 C | + 175 C | Tube | ||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 8 A | Ultra Fast Recovery Rectifiers | Single | 1.16 V | 120 A | 5 uA | 63 ns | - 55 C | + 175 C | VS-8ESU06-M3 | Reel | ||||
0In Stock | SMD/SMT | DO-214AA-2 | 1 kV | 2 A | Glass Passivated Rectifier | Single | 960 mV | 70 A | 36 uA | 2 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 18 A | Ultra Fast Rectifier | Common Cathode | 1.15 V | 150 A | 10 uA | 25 ns | - 65 C | + 150 C | Reel | |||||
Mfr: VS-C4ZU6006FP-M3 TTI: VS-C4ZU6006FP-M3 Vishay Availability: 0In StockRectifiers 2X30A 600V UF FREDS TO-3PF | 0In Stock | Tube | ||||||||||||||||
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 2 A | Glass Passivated Rectifier | Single | 960 mV | 70 A | 36 uA | 2 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 5 A | Glass Passivated Rectifier | Single | 1 V | 90 A | 39 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 5 A | Glass Passivated Rectifier | Single | 1 V | 90 A | 39 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-219AD-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 15 A | 3 uA | - 55 C | + 175 C | Reel | ||||||
Mfr: VS-C5PH6006L-N3 TTI: VS-C5PH6006L-N3 Vishay Availability: 0In StockRectifiers 2X30A 600V FREDS TO-247 | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 30 A | Fast Recovery Rectifiers | Common Cathode | 1.3 V | 330 A | 20 uA | 46 ns | - 55 C | + 175 C | VS-C5PH6006L-N3 | Tube | |||
Mfr: VS-E5TH2106S2LHM3 TTI: VS-E5TH2106S2LHM3 Vishay Availability: 0In StockRectifiers 20A 600V HF TO263AB-2L | 0In Stock | SMD/SMT | TO-263AB-2 | 600 V | 20 A | Ultra Fast Recovery Rectifiers | Single | 1.37 V | 200 A | 10 uA | 39 ns | - 55 C | + 175 C | VS- | Reel | |||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 8 A | Ultra Fast Recovery Rectifiers | Single | 1.16 V | 120 A | 5 uA | 42 ns | - 55 C | + 175 C | VS-8ESU06HM3 | Reel | ||||
Mfr: VS-E5TX2106S2LHM3 TTI: VS-E5TX2106S2LHM3 Vishay Availability: 0In StockRectifiers 20A 600V HF TO263AB-2L | 0In Stock | SMD/SMT | TO-263AB-2 | 600 V | 20 A | Ultra Fast Recovery Rectifiers | Single | 1.7 V | 185 A | 10 uA | 33 ns | - 55 C | + 175 C | VS- | Reel | |||
0In Stock | SMD/SMT | DO-214AA-2 | 800 V | 3 A | Glass Passivated Rectifier | Single | 970 mV | 90 A | 40 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: VS-5EAH02-M3/I TTI: VS-5EAH02-M3/I Vishay Availability: 0In StockRectifiers 5A 200V HF FRED DFN3820A | 0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 5 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 102 A | 4 uA | 9 ns | - 55 C | + 175 C | Reel | ||||
0In Stock | SMD/SMT | DO-219AD-2 | 800 V | 1 A | Fast Switching Rectifier | Single | 1 V | 15 A | 1 uA | 250 ns | - 55 C | + 175 C | MRSE | Reel | ||||
0In Stock | Reel | |||||||||||||||||
Mfr: VS-2EAH02HM3/H TTI: VS-2EAH02HM3/H Vishay Availability: 0In StockRectifiers 2A 200V HF FRED DFN3820A | 0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 54 A | 2 uA | 10 ns | - 55 C | + 175 C | Reel | ||||
Mfr: VS-3EAH02HM3/H TTI: VS-3EAH02HM3/H Vishay Availability: 0In StockRectifiers 3A 200V HF FRED DFN3820A | 0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 3 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 61 A | 2 uA | 11 ns | - 55 C | + 175 C | Reel | ||||
0In Stock | SMD/SMT | DO-214AA-2 | 1 kV | 5 A | Glass Passivated Rectifier | Single | 1 V | 90 A | 39 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: BYWB29-200-M3/I TTI: BYWB29-200-M3/I Vishay Availability: 0In StockRectifiers 8.0A 200V UF TO263AB | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Ultra Fast Rectifier | Single | 1.3 V | 100 A | 10 uA | 25 ns | - 65 C | + 150 C | Reel | ||||
0In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1D | Reel | ||||
0In Stock | Reel | |||||||||||||||||
Mfr: VS-A5PH7506L-N3 TTI: VS-A5PH7506L-N3 Vishay Availability: 0In StockRectifiers 75A 600V HF FRED TO-247AD 3L | 0In Stock | Through Hole | TO-247AD | 600 V | 75 A | Ultra Fast Recovery Rectifiers | Single | 1.7 V | 650 A | 100 uA | 57 ns | - 55 C | + 175 C | VS-A5PH | Tube | |||
0In Stock | SMD/SMT | D-214AB-2 | 800 V | 12 A | Passivated Rectifier | Single | 1 | 300 A | 10 uA | 5 us | - 55 C | + 150 C | S12C | Reel |