Vishay - Rectifiers
1.010 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | D-214AB-2 | 800 V | 12 A | Passivated Rectifier | Single | 1 | 300 A | 10 uA | 5 us | - 55 C | + 150 C | S12C | Reel | ||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 400 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
0In Stock | SMD/SMT | D-214AB-2 | 1.2 kV | 12 A | Passivated Rectifier | Single | 1 V | 300 A | 10 uA | 5 us | - 55 C | + 150 C | S12C | Reel | ||||
0In Stock | SMD/SMT | D-214AB-2 | 600 V | 12 A | Passivated Rectifier | Single | 1 | 300 A | 10 uA | 5 us | - 55 C | + 150 C | S12C | Reel | ||||
0In Stock | SMD/SMT | D-214AB-2 | 1.2 kV | 10 A | Passivated Rectifier | Single | 980 mV | 300 A | 10 uA | 5 us | - 55 C | + 150 C | S10C | Reel | ||||
0In Stock | SMD/SMT | D-214AB-2 | 600 V | 12 A | Passivated Rectifier | Single | 1 | 300 A | 10 uA | 5 us | - 55 C | + 150 C | S12C | Reel | ||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 400 V | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 230 A | 5 uA | 5 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | D-214AB-2 | 1.2 kV | 10 A | Passivated Rectifier | Single | 980 mV | 300 A | 10 uA | 5 us | - 55 C | + 150 C | S10C | Reel | ||||
0In Stock | SMD/SMT | D-214AB-2 | 400 V | 12 A | Passivated Rectifier | Single | 1 | 300 A | 10 uA | 5 us | - 55 C | + 150 C | S12C | Reel | ||||
0In Stock | SMD/SMT | MELF (DO-213AB) | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | AEC-Q101 | Reel | ||||
0In Stock | SMD/SMT | D-214AB-2 | 1 kV | 12 A | Passivated Rectifier | Single | 1 | 300 A | 10 uA | 5 us | - 55 C | + 150 C | S12C | Reel | ||||
0In Stock | SMD/SMT | D-214AB-2 | 1.2 kV | 8 A | Passivated Rectifier | Single | 960 mV | 260 A | 10 uA | 4 us | - 55 C | + 150 C | S8C | Reel | ||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||
0In Stock | SMD/SMT | MELF (DO-213AB) | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
0In Stock | SMD/SMT | D-214AB-2 | 800 V | 12 A | Passivated Rectifier | Single | 1 | 300 A | 10 uA | 5 us | - 55 C | + 150 C | S12C | Reel | ||||
0In Stock | SMD/SMT | MELF (DO-213AB) | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | AEC-Q101 | Reel | ||||
0In Stock | SMD/SMT | D-214AB-2 | 400 V | 12 A | Passivated Rectifier | Single | 1 | 300 A | 10 uA | 5 us | - 55 C | + 150 C | S12C | Reel | ||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 230 A | 5 uA | 5 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | D-214AB-2 | 1 kV | 12 A | Passivated Rectifier | Single | 1 | 300 A | 10 uA | 5 us | - 55 C | + 150 C | S12C | Reel | ||||
0In Stock | SMD/SMT | D-214AB-2 | 1.2 kV | 8 A | Passivated Rectifier | Single | 960 mV | 260 A | 10 uA | 4 us | - 55 C | + 150 C | S8C | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 960 mV | 35 A | 200 nA | 500 ns | - 55 C | + 150 C | RS1 | Reel |