Vishay - Rectifiers
1.010 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 8 A | Glass Passivated Rectifier | Single | 970 mV | 450 A | 10 uA | 3.4 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 8 A | Glass Passivated Rectifier | Single | 950 mV | 500 A | 10 uA | 3.6 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 16 A | Ultrafast Rectifier | Dual | 975 mV | 125 A | 5 uA | 35 ns | - 65 C | + 150 C | Reel | |||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: SE80PWTLG-M3/I TTI: SE80PWTLG-M3/I Vishay Availability: 0In StockRectifiers 8 A 400V STD SLIMDPAK 2L | 0In Stock | SMD/SMT | SlimDPAK-2L | 400 V | 8 A | Standard Recovery Rectifier | Single | 960 mV | 110 A | 15 uA | 2.4 us | - 40 C | + 175 C | SE80PWTLG | Reel | |||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 70 nA | 500 ns | - 55 C | + 150 C | RS1 | Reel | ||||
Mfr: VS-2EAH02HM3/I TTI: VS-2EAH02HM3/I Vishay Availability: 0In StockRectifiers 2A 200V HF FRED DFN3820A | 0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 54 A | 2 uA | 10 ns | - 55 C | + 175 C | Reel | ||||
Mfr: VS-E5TH0812THN3 TTI: VS-E5TH0812THN3 Vishay Availability: 0In StockRectifiers 8A 1200V HF TO220AC-2L | 0In Stock | Tube | ||||||||||||||||
Mfr: SE100PWTLG-M3/I TTI: SE100PWTLG-M3/I Vishay Availability: 0In StockRectifiers 10A 400V STD SLIMDPAK 2L | 0In Stock | SMD/SMT | DPAK-2 (TO-252-2) | 400 V | 10 A | Standard Recovery Rectifier | Single | 1.14 V | 125 A | 20 uA | 2.6 us | - 55 C | + 155 C | SE100PWTLG | Reel | |||
0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 70 nA | 500 ns | - 55 C | + 150 C | RS1 | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 1 uA | - 55 C | + 175 C | AR1F | Reel | |||||||
0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 1 uA | - 55 C | + 175 C | AR1F | Reel | ||||||
0In Stock | SMD/SMT | DO-219AB-2 | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 200 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel | |||||
0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 8 A | Glass Passivated Rectifier | Single | 970 mV | 450 A | 10 uA | 3.4 us | - 55 C | + 150 C | Reel | |||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | TO-263AB-3 | 800 V | 8 A | Single | 1.1 V | 125 A | 10 uA | - 55 C | + 150 C | Reel | |||||||
Mfr: VS-E5PX7606L-N3 TTI: VS-E5PX7606L-N3 Vishay Availability: 0In StockRectifiers 75A 600V HF FREDS TO-247AD2L | 0In Stock | Tube | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 70 nA | 500 ns | - 55 C | + 150 C | RS1 | Reel | ||||
Mfr: VS-E5TX3012THN3 TTI: VS-E5TX3012THN3 Vishay Availability: 0In StockRectifiers 30A 1200V HF TO220AC-2L | 0In Stock | Tube | ||||||||||||||||
Mfr: VS-E5PW6006L-N3 TTI: VS-E5PW6006L-N3 Vishay Availability: 0In StockRectifiers 60A 600V HF TO-247AD2L | 0In Stock | Tube | ||||||||||||||||
0In Stock | SMD/SMT | DO-219AB-2 | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 200 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel |